Murata, LQG15HN, 0402 Shielded Multilayer Surface Mount Inductor 2.7 nH Multilayer ±5 % 300 mA Idc Q:8

Subtotal (1 pack of 200 units)*

£4.60

(exc. VAT)

£5.60

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1,200 unit(s) shipping from 15 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
200 +£0.023£4.60

*price indicative

Packaging Options:
RS Stock No.:
104-8568
Mfr. Part No.:
LQG15HN2N7S02D
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Inductance

2.7nH

Product Type

Multilayer Surface Mount Inductor

Maximum DC Current

300mA

Package/Case

0402

Length

1mm

Packaging

Paper Tape

Automotive Standard

No

Shielding

Yes

Maximum DC Resistance

170mΩ

Pin Count

2

Minimum Operating Temperature

-55°C

Inductance Tolerance

±5 %

Series

LQG15HN

Maximum Operating Temperature

125°C

Height

0.5mm

Standards/Approvals

RoHS

Termination Style

Tin plating

Depth

0.5mm

Maximum Self Resonant Frequency

6000MHz

Minimum Quality Factor

8

Inductor Construction

Multilayer

Moulded

Yes

COO (Country of Origin):
JP

Murata 0402 LQG15HN Series High Frequency Chip Inductors


LQG15HN SMD inductors from Murata feature a multilayer construction. Despite a lower Q factor than wire wound equivalents, the multilayer construction provides excellent balance between rated current, size and L Value tolerance among others.

LQGH15HS SMD inductors are highly reliable and suitable for application in chokes, WLAN networks, RF circuit matching and mobile communication equipment resonance.

Can be used in high frequency circuits

Excellent stability at high frequencies

Monolithic structure

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy