Panasonic 1800μF Aluminium Electrolytic Capacitor 35V dc, Radial, Through Hole - EEUFC1V182L
- RS Stock No.:
- 571-234
- Mfr. Part No.:
- EEUFC1V182L
- Brand:
- Panasonic
Stock information currently inaccessible
- RS Stock No.:
- 571-234
- Mfr. Part No.:
- EEUFC1V182L
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Capacitance | 1800µF | |
| Voltage | 35V dc | |
| Mounting Type | Radial, Through Hole | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 12.5 (Dia.) x 40mm | |
| Height | 40mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 12.5mm | |
| Maximum Operating Temperature | +105°C | |
| Lifetime | 5000h | |
| Lead Pitch | 5mm | |
| Polarised | Polar | |
| Ripple Current | 2.655A | |
| Equivalent Series Resistance | 18mΩ | |
| Tolerance | ±20% | |
| Leakage Current | 3 μA | |
| Series | FC Radial | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Capacitance 1800µF | ||
Voltage 35V dc | ||
Mounting Type Radial, Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 12.5 (Dia.) x 40mm | ||
Height 40mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 12.5mm | ||
Maximum Operating Temperature +105°C | ||
Lifetime 5000h | ||
Lead Pitch 5mm | ||
Polarised Polar | ||
Ripple Current 2.655A | ||
Equivalent Series Resistance 18mΩ | ||
Tolerance ±20% | ||
Leakage Current 3 μA | ||
Series FC Radial | ||
