Panasonic, ETQP5M, 0854 Shielded Wirewound Surface Mount Inductor with a Metal Composite Core, 22 μH ±20 % 4.8 A Idc
- RS Stock No.:
- 570-269
- Mfr. Part No.:
- ETQP5M220YFK
- Brand:
- Panasonic
Subtotal (1 pack of 5 units)*
£3.83
(exc. VAT)
£4.595
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 420 unit(s) shipping from 09 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | £0.766 | £3.83 |
*price indicative
- RS Stock No.:
- 570-269
- Mfr. Part No.:
- ETQP5M220YFK
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Wirewound Surface Mount Inductor | |
| Inductance | 22μH | |
| Maximum DC Current | 4.8A | |
| Package/Case | 0854 | |
| Length | 8.5mm | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 4 | |
| Maximum DC Resistance | 70mΩ | |
| Series | ETQP5M | |
| Maximum Operating Temperature | 105°C | |
| Inductance Tolerance | ±20 % | |
| Core Material | Metal Composite | |
| Standards/Approvals | RoHS | |
| Termination Style | Surface Mount | |
| Height | 5.4mm | |
| Depth | 8mm | |
| Moulded | Yes | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Wirewound Surface Mount Inductor | ||
Inductance 22μH | ||
Maximum DC Current 4.8A | ||
Package/Case 0854 | ||
Length 8.5mm | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Minimum Operating Temperature -40°C | ||
Pin Count 4 | ||
Maximum DC Resistance 70mΩ | ||
Series ETQP5M | ||
Maximum Operating Temperature 105°C | ||
Inductance Tolerance ±20 % | ||
Core Material Metal Composite | ||
Standards/Approvals RoHS | ||
Termination Style Surface Mount | ||
Height 5.4mm | ||
Depth 8mm | ||
Moulded Yes | ||
Inductor Construction Wirewound | ||
ETQP5M Series Magnetically Shielded Wire Wound Chokes
Panasonic ECQP5M choke coils provide a high reliability solution. Featuring heat resistance up to +150°C, the use of ferrous alloy magnetic material provides excellent inductance stability. New metal composite core technology creates low buzz noise, and the integral construction enables high vibration resistance.
AEC-Q200 qualified
High reliability
High bias current
Stable
Low buzz noise
High efficiency
Low RDC of winding
Low eddy-current loss of the core
Applications
Typical applications include DC-DC converters and noise filters for drive circuitry that need high Peak current and operating temperature handling capabilities. These choke coils are AEC-Q200 qualified and are suitable for automotive applications.
Panasonic Non Standard SMT Inductors (Chokes)
Related links
- Panasonic 0854 Shielded Wirewound Surface Mount Inductor with a Metal Composite Core, 10 μH ±20 % 6.7 A Idc
- Wurth Elektronik 2727 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 4.7 μH ±30 % 4.8 A Idc
- Wurth Elektronik 2727 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 1.0 μH ±30 % 4.8 A Idc
- Wurth Elektronik 2.2 μH ±30 % 4.8 A Idc
- TE Connectivity 1265 Shielded Wirewound Surface Mount Inductor 68 μH ±20 % 4.8 A Idc
- Eaton 1050 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 10 μH ±30 % 4.8 A Idc
- TE Connectivity 1054 Shielded Wirewound Surface Mount Inductor 33 μH ±20 % 4.8 A Idc
- Toko 2012 Shielded Wirewound Surface Mount Inductor with a Powdered Iron Core, 1 μH ±20 % 4.8 A Idc
