Panasonic, ETQP5M Wire-wound SMD Inductor with a Metal Composite Core, 48 μH ±20% Wire-Wound 2.9A Idc
- RS Stock No.:
- 570-265
- Mfr. Part No.:
- ETQP5M470YFM
- Brand:
- Panasonic
Stock information currently inaccessible
- RS Stock No.:
- 570-265
- Mfr. Part No.:
- ETQP5M470YFM
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Inductance | 48 μH | |
| Maximum DC Current | 2.9A | |
| Length | 7.5mm | |
| Depth | 7mm | |
| Height | 5.4mm | |
| Dimensions | 7.5 x 7 x 5.4mm | |
| Tolerance | ±20% | |
| Maximum DC Resistance | 156mΩ | |
| Series | ETQP5M | |
| Core Material | Metal Composite | |
| Minimum Operating Temperature | -40°C | |
| Inductor Construction | Wire-Wound | |
| Maximum Operating Temperature | +105°C | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Inductance 48 μH | ||
Maximum DC Current 2.9A | ||
Length 7.5mm | ||
Depth 7mm | ||
Height 5.4mm | ||
Dimensions 7.5 x 7 x 5.4mm | ||
Tolerance ±20% | ||
Maximum DC Resistance 156mΩ | ||
Series ETQP5M | ||
Core Material Metal Composite | ||
Minimum Operating Temperature -40°C | ||
Inductor Construction Wire-Wound | ||
Maximum Operating Temperature +105°C | ||
