Panasonic, M Shielded Wirewound Surface Mount Inductor with a Magnetic Iron Alloy Core, 10 μH ±20 % 8.5 A Idc
- RS Stock No.:
- 548-905P
- Mfr. Part No.:
- ETQP5M100YFC
- Brand:
- Panasonic
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 548-905P
- Mfr. Part No.:
- ETQP5M100YFC
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Wirewound Surface Mount Inductor | |
| Inductance | 10μH | |
| Maximum DC Current | 8.5A | |
| Packaging | Taping | |
| Length | 10mm | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Maximum DC Resistance | 26.20mΩ | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 180°C | |
| Inductance Tolerance | ±20 % | |
| Series | M | |
| Standards/Approvals | RoHS Compliant | |
| Core Material | Magnetic Iron Alloy | |
| Diameter | 5.4mm | |
| Termination Style | 10 x 10.7 x 5.4 mm | |
| Depth | 5.4mm | |
| Height | 5.4mm | |
| Inductor Construction | Shielded | |
| Moulded | Yes | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Wirewound Surface Mount Inductor | ||
Inductance 10μH | ||
Maximum DC Current 8.5A | ||
Packaging Taping | ||
Length 10mm | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Maximum DC Resistance 26.20mΩ | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 180°C | ||
Inductance Tolerance ±20 % | ||
Series M | ||
Standards/Approvals RoHS Compliant | ||
Core Material Magnetic Iron Alloy | ||
Diameter 5.4mm | ||
Termination Style 10 x 10.7 x 5.4 mm | ||
Depth 5.4mm | ||
Height 5.4mm | ||
Inductor Construction Shielded | ||
Moulded Yes | ||
The Panasonic Power inductors choke coil automotive grade with high heat resistance support operation up to 150 degrees Celsius including self heating and allow short term use up to 180 degrees Celsius depending on conditions. They offer high reliability with strong vibration resistance due to a newly developed integral structure suitable for demanding automotive applications. These inductors provide high bias current with excellent inductance stability using ferrous alloy magnetic material and maintain stable performance across a wide temperature range.
Shielded construction
AEC-Q200 compliant
RoHS compliant


