Bourns, PQ2617BHA, 2617 Shielded Power Inductor with a Ferrite Core, 10 μH ±10 % 28 A Idc

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 2 units)*

£4.84

(exc. VAT)

£5.80

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 130 unit(s) ready to ship
  • Plus 526 unit(s) shipping from 11 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
2 - 18£2.42£4.84
20 - 98£1.96£3.92
100 - 198£1.685£3.37
200 +£1.665£3.33

*price indicative

Packaging Options:
RS Stock No.:
466-288
Mfr. Part No.:
PQ2617BHA-100K
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Inductance

10μH

Product Type

Power Inductor

Maximum DC Current

28A

Package/Case

2617

Length

27.9mm

Packaging

25 pcs/Tray

Automotive Standard

AEC-Q200

Shielding

Yes

Minimum Operating Temperature

-40°C

Maximum DC Resistance

0.85mΩ

Inductance Tolerance

±10 %

Maximum Operating Temperature

155°C

Series

PQ2617BHA

Height

27.9mm

Standards/Approvals

RoHS

Core Material

Ferrite

Depth

27.9mm

Diameter

27.9mm

Maximum Self Resonant Frequency

100MHz

Inductor Construction

Shielded

COO (Country of Origin):
CN
The Bourns Shielded power inductors are magnetically shielded to minimize interference. They feature flat wirewound construction, ensuring low DCR for efficient power handling. With high saturation current capability, they are ideal for high performance power supplies.

RoHS compliant

AEC Q200 compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy