Bourns, SRP5030TA, 5030 Shielded Power Inductor with a Carbonyl Powder Core, 10 μH ±20 % 2.75 A Idc Q:20

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 2 units)*

£1.68

(exc. VAT)

£2.02

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2,000 unit(s) shipping from 15 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
2 - 18£0.84£1.68
20 - 48£0.705£1.41
50 - 198£0.45£0.90
200 - 998£0.445£0.89
1000 +£0.44£0.88

*price indicative

Packaging Options:
RS Stock No.:
466-271
Mfr. Part No.:
SRP5030TA-100M
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Inductance

10μH

Product Type

Power Inductor

Maximum DC Current

2.75A

Package/Case

5030

Length

5.7mm

Packaging

2000 pieces per 13 in Reel

Automotive Standard

AEC-Q200

Shielding

Yes

Maximum DC Resistance

128mΩ

Minimum Operating Temperature

-55°C

Series

SRP5030TA

Maximum Operating Temperature

150°C

Inductance Tolerance

±20 %

Diameter

5.2mm

Core Material

Carbonyl Powder

Standards/Approvals

RoHS

Height

5.2mm

Depth

5.2mm

Maximum Self Resonant Frequency

320MHz

Minimum Quality Factor

20

Inductor Construction

Shielded

COO (Country of Origin):
CN
The Bourns Shielded power inductors feature a shielded construction for reduced interference, with a carbonyl powder core for high saturation current handling. Ideal for power applications that require efficient energy transfer and minimal electromagnetic noise.

RoHS compliant

AEC Q200 compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy