Bourns, SRN5040TA, 5040 Shielded Power Inductor with a Ferrite Core, 4.7 μH Semi Shielded ±20 % 3.2 A Idc Q:15
- RS Stock No.:
- 466-248
- Mfr. Part No.:
- SRN5040TA-4R7M
- Brand:
- Bourns
Bulk discount available
Subtotal (1 bag of 2 units)*
£0.63
(exc. VAT)
£0.756
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 1,484 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 2 - 48 | £0.315 | £0.63 |
| 50 - 198 | £0.27 | £0.54 |
| 200 - 998 | £0.20 | £0.40 |
| 1000 + | £0.16 | £0.32 |
*price indicative
- RS Stock No.:
- 466-248
- Mfr. Part No.:
- SRN5040TA-4R7M
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Inductance | 4.7μH | |
| Product Type | Power Inductor | |
| Maximum DC Current | 3.2A | |
| Package/Case | 5040 | |
| Length | 4.95mm | |
| Packaging | 1500 pieces per 13 in Reel | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Minimum Operating Temperature | -55°C | |
| Maximum DC Resistance | 0.56Ω | |
| Inductance Tolerance | ±20 % | |
| Series | SRN5040TA | |
| Maximum Operating Temperature | 125°C | |
| Diameter | 4.95mm | |
| Core Material | Ferrite | |
| Height | 4.95mm | |
| Depth | 4.95mm | |
| Standards/Approvals | RoHS | |
| Maximum Self Resonant Frequency | 250MHz | |
| Minimum Quality Factor | 15 | |
| Inductor Construction | Semi Shielded | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Inductance 4.7μH | ||
Product Type Power Inductor | ||
Maximum DC Current 3.2A | ||
Package/Case 5040 | ||
Length 4.95mm | ||
Packaging 1500 pieces per 13 in Reel | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Minimum Operating Temperature -55°C | ||
Maximum DC Resistance 0.56Ω | ||
Inductance Tolerance ±20 % | ||
Series SRN5040TA | ||
Maximum Operating Temperature 125°C | ||
Diameter 4.95mm | ||
Core Material Ferrite | ||
Height 4.95mm | ||
Depth 4.95mm | ||
Standards/Approvals RoHS | ||
Maximum Self Resonant Frequency 250MHz | ||
Minimum Quality Factor 15 | ||
Inductor Construction Semi Shielded | ||
- COO (Country of Origin):
- CN
The Bourns Semi-shielded power inductors feature semi-shielded construction for effective noise reduction. They are suitable for high power applications that require efficient energy transfer and minimal interference.
RoHS compliant
AEC Q200 compliant
Related links
- Bourns 5040 Shielded Power Inductor with a Ferrite Core, 10 μH Semi Shielded ±20 % 2.2 A Idc Q:15
- Bourns 5040 Shielded Power Inductor with a Ferrite Core, 1 μH Semi Shielded ±20 % 5 A Idc Q:15
- Bourns 5040 Shielded Power Inductor with a Ferrite Core, 47 μH Semi Shielded ±10 % 1 A Idc Q:15
- Bourns 5040 Shielded Power Inductor with a Ferrite Core, 22 μH Semi Shielded ±20 % 1.5 A Idc Q:15
- Bourns 5040 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 15 μH Semi Shielded ±20 % 1.8 A
- Bourns 5040 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 4.7 μH ±20 % 3.1 A Idc Q:15
- Bourns 5040 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 3.3 μH Semi Shielded ±20 % 3.5 A
- Bourns 5040 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 100 μH Semi Shielded ±10 % 720 mA
