Bourns, SRR1208, 1208 Shielded Power Inductor with a Ferrite Core, 27 μH ±20 % 3 A Idc Q:23
- RS Stock No.:
- 466-158
- Mfr. Part No.:
- SRR1208-270ML
- Brand:
- Bourns
Subtotal (1 bag of 2 units)*
£1.19
(exc. VAT)
£1.428
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 798 unit(s) shipping from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 2 + | £0.595 | £1.19 |
*price indicative
- RS Stock No.:
- 466-158
- Mfr. Part No.:
- SRR1208-270ML
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Inductance | 27μH | |
| Product Type | Power Inductor | |
| Maximum DC Current | 3A | |
| Package/Case | 1208 | |
| Length | 12.7mm | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Maximum DC Resistance | 1.65Ω | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Inductance Tolerance | ±20 % | |
| Series | SRR1208 | |
| Standards/Approvals | RoHS | |
| Diameter | 12.7mm | |
| Depth | 12.7mm | |
| Height | 12.7mm | |
| Core Material | Ferrite | |
| Maximum Self Resonant Frequency | 37MHz | |
| Minimum Quality Factor | 23 | |
| Inductor Construction | Shielded | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Inductance 27μH | ||
Product Type Power Inductor | ||
Maximum DC Current 3A | ||
Package/Case 1208 | ||
Length 12.7mm | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Maximum DC Resistance 1.65Ω | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Inductance Tolerance ±20 % | ||
Series SRR1208 | ||
Standards/Approvals RoHS | ||
Diameter 12.7mm | ||
Depth 12.7mm | ||
Height 12.7mm | ||
Core Material Ferrite | ||
Maximum Self Resonant Frequency 37MHz | ||
Minimum Quality Factor 23 | ||
Inductor Construction Shielded | ||
- COO (Country of Origin):
- CN
The Bourns Shielded high power inductors, available in the E6 series, feature a unit height of 8.5 mm, making them suitable for compact designs. They are ideal for high performance power applications that require efficient energy transfer and reliable operation.
RoHS compliant
Related links
- Bourns 1208 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 33 μH ±15 % 2.8 A Idc Q:23
- Bourns 1208 Shielded Power Inductor with a Ferrite Core, 1.2 mH ±10 % 3 A Idc Q:10
- Bourns 1208 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 15 μH ±20 % 4 A Idc Q:21
- Bourns 1208 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 47 μH ±15 % 2.2 A Idc Q:24
- Bourns 1208 Shielded Surface Mount Inductor with a Ferrite DR & RI Core, 2.2 mH ±10 % 420 mA Idc Q:20
- Bourns 1208 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 10 μH ±20 % 5 A Idc Q:20
- Bourns 1208 Shielded Surface Mount Inductor with a Ferrite DR & RI Core, 4.7 mH ±10 % 300 mA Idc Q:20
- Bourns 1208 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 6.5 μH 20 % 6 A Idc Q:25
