Murata, LQH, 3225 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 47 μH ±5 % 100 mA Idc Q:40
- RS Stock No.:
- 108-450
- Mfr. Part No.:
- LQH32MN470J23L
- Brand:
- Murata
Bulk discount available
Subtotal (1 bag of 25 units)*
£5.15
(exc. VAT)
£6.175
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 18 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 25 - 225 | £0.206 | £5.15 |
| 250 - 1225 | £0.144 | £3.60 |
| 1250 - 2475 | £0.09 | £2.25 |
| 2500 - 6225 | £0.072 | £1.80 |
| 6250 + | £0.068 | £1.70 |
*price indicative
- RS Stock No.:
- 108-450
- Mfr. Part No.:
- LQH32MN470J23L
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Product Type | Wirewound Surface Mount Inductor | |
| Inductance | 47μH | |
| Maximum DC Current | 100mA | |
| Package/Case | 3225 | |
| Length | 3.2mm | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Maximum DC Resistance | 4.3Ω | |
| Minimum Operating Temperature | -40°C | |
| Inductance Tolerance | ±5 % | |
| Series | LQH | |
| Maximum Operating Temperature | 85°C | |
| Core Material | Ferrite | |
| Standards/Approvals | RoHS | |
| Depth | 2.5mm | |
| Height | 2mm | |
| Termination Style | Surface Mount | |
| Maximum Self Resonant Frequency | 11MHz | |
| Moulded | Yes | |
| Minimum Quality Factor | 40 | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Product Type Wirewound Surface Mount Inductor | ||
Inductance 47μH | ||
Maximum DC Current 100mA | ||
Package/Case 3225 | ||
Length 3.2mm | ||
Automotive Standard No | ||
Shielding Yes | ||
Maximum DC Resistance 4.3Ω | ||
Minimum Operating Temperature -40°C | ||
Inductance Tolerance ±5 % | ||
Series LQH | ||
Maximum Operating Temperature 85°C | ||
Core Material Ferrite | ||
Standards/Approvals RoHS | ||
Depth 2.5mm | ||
Height 2mm | ||
Termination Style Surface Mount | ||
Maximum Self Resonant Frequency 11MHz | ||
Moulded Yes | ||
Minimum Quality Factor 40 | ||
Inductor Construction Wirewound | ||
- COO (Country of Origin):
- JP
Murata 1210 LQH32MN Series Wire Wound Inductor
Subminiature Coil inductors with ferrite core for general use.
High quality and low DC resistance.
These chips are Ideal for increasing the performance of electronic circuits in video, communications, audio equipment and mobile telephones.
Related links
- Murata, LQH32MN ±5 % Q:40
- Murata, LQH32MN ±5 % Q:50
- Murata, LQH32MN ±10 % Q:40
- Murata 1210 (3225M) Wire-wound SMD Inductor with a Ferrite Core, 180 μH ±10% Wire-Wound 65mA Idc Q:40
- Murata 1210 (3225M) Wire-wound SMD Inductor 220 μH ±10% Wire-Wound 65mA Idc Q:40
- Murata, LQW18A_00 ±5 % Q:40
- Murata, LQH43MN_03 ±5 % Q:40
- Murata, LQH43MN ±5 % Q:40
