Vishay 15F Supercapacitor -20 → +80% Tolerance, 196 HVC 4.2V dc, Through Hole

Unavailable
RS will no longer stock this product.
RS Stock No.:
875-6726
Distrelec Article No.:
301-35-478
Mfr. Part No.:
MAL219691213E3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Capacitance

15F

Voltage

4.2V dc

Mounting Type

Through Hole

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+85°C

Diameter

12mm

Dimensions

12 (Dia.) x 7.5mm

Lead Pitch

8mm

Leakage Current

0.12 mA

Equivalent Series Resistance

1.8 (ac) Ω, 7.5 (dc) Ω

Lifetime

1000h

Series

196 HVC

Tolerance

-20 → +80%

Capacitor Family

Electric Double Layer

Terminal Type

Radial

Lead Diameter

0.64mm

Product Diameter

12mm

Polarised

Polar