Vishay 4F Supercapacitor -20 → +80% Tolerance, 196 HVC 4.2V dc, Through Hole

Stock information currently inaccessible
RS Stock No.:
875-6714
Distrelec Article No.:
301-35-455
Mfr. Part No.:
MAL219691113E3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Capacitance

4F

Voltage

4.2V dc

Mounting Type

Through Hole

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Diameter

7mm

Dimensions

7 (Dia.) x 7.5mm

Lead Pitch

7.5mm

Leakage Current

0.03 mA

Equivalent Series Resistance

22.5 (dc) Ω, 7.5 (ac) Ω

Lifetime

1000h

Series

196 HVC

Tolerance

-20 → +80%

Capacitor Family

Electric Double Layer

Lead Diameter

0.64mm

Terminal Type

Radial

Lead Spacing

7.5 mm

Polarised

Polar

Product Diameter

7mm

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy