Vishay 15F Supercapacitor -20 → +80% Tolerance, 196 HVC 2.8V dc, Surface Mount
- RS Stock No.:
- 875-6708
- Mfr. Part No.:
- MAL219691252E3
- Brand:
- Vishay
Stock information currently inaccessible
- RS Stock No.:
- 875-6708
- Mfr. Part No.:
- MAL219691252E3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Capacitance | 15F | |
| Voltage | 2.8V dc | |
| Mounting Type | Surface Mount | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | +85°C | |
| Dimensions | 12 x 24 x 2.5mm | |
| Leakage Current | 0.12 mA | |
| Equivalent Series Resistance | 1.2 (ac) Ω, 5 (dc) Ω | |
| Lifetime | 1000h | |
| Series | 196 HVC | |
| Tolerance | -20 → +80% | |
| Tolerance Plus | +80% | |
| Depth | 12mm | |
| Capacitor Family | Electric Double Layer | |
| Tolerance Minus | -20% | |
| Terminal Type | Flat | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Capacitance 15F | ||
Voltage 2.8V dc | ||
Mounting Type Surface Mount | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature +85°C | ||
Dimensions 12 x 24 x 2.5mm | ||
Leakage Current 0.12 mA | ||
Equivalent Series Resistance 1.2 (ac) Ω, 5 (dc) Ω | ||
Lifetime 1000h | ||
Series 196 HVC | ||
Tolerance -20 → +80% | ||
Tolerance Plus +80% | ||
Depth 12mm | ||
Capacitor Family Electric Double Layer | ||
Tolerance Minus -20% | ||
Terminal Type Flat | ||
