Vishay 4 F Supercapacitor -20 to 80 % Tolerance, 196 HVC 1.4V dc, Surface

Subtotal (1 unit)*

£1.43

(exc. VAT)

£1.72

(inc. VAT)

Add to Basket
Select or type quantity
Being discontinued
  • Final 2,454 unit(s), ready to ship
Units
Per unit
1 +£1.43

*price indicative

Packaging Options:
RS Stock No.:
875-6691
Distrelec Article No.:
301-35-465
Mfr. Part No.:
MAL219691131E3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Capacitance

4F

Product Type

Supercapacitor

Voltage

1.4V dc

Mount Type

Surface

Packaging

ESD Tray

Automotive Standard

No

Polarity

Polar

Diameter

7.5mm

Lead Diameter

0.8mm

Terminal Type

Flat

Leakage Current

0.03mA

Minimum Operating Temperature

-20°C

Equivalent Series Resistance ESR

7.5Ω

Pin Count

2

Maximum Operating Temperature

70°C

Lifetime

1000 h

Height

2.5mm

Standards/Approvals

RoHS

Series

196 HVC

Depth

7mm

Tolerance

-20 to 80 %

Capacitor Family

Electric Double Layer

196 HVC Series


Low 2.5 mm profiles

High energy density of 13 Ws/g

Available with up to six cells

Capacitance values to 90 F

Offered in stacked through-hole, surface-mount flat, and lay flat configurations featuring pins, tabs, and connectors

Wide voltage range from 1.4 V up to 8.4 V

Useful life of 1000 hours at +85 °C

Energy harvesting and power line backup applications in embedded computers, servers, data storage systems, professional remote controls, real-time clocks, emergency lighting, gaming and vending machines, and network equipment

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy