KEMET 0.1F Supercapacitor -20 → +80% Tolerance, Supercap FC 5.5V dc, Surface Mount
- RS Stock No.:
- 789-8034
- Mfr. Part No.:
- FCS0H104ZFTBR24
- Brand:
- KEMET
Stock information currently inaccessible
- RS Stock No.:
- 789-8034
- Mfr. Part No.:
- FCS0H104ZFTBR24
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Capacitance | 0.1F | |
| Voltage | 5.5V dc | |
| Mounting Type | Surface Mount | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | +70°C | |
| Diameter | 10.7mm | |
| Dimensions | 10.8 x 10.8 x 5.5mm | |
| Lead Pitch | 5mm | |
| Equivalent Series Resistance | 50Ω | |
| Series | Supercap FC | |
| Tolerance | -20 → +80% | |
| Product Diameter | 10.7mm | |
| Capacitor Family | Electric Double Layer | |
| Tolerance Minus | -20% | |
| Terminal Type | Surface Mount | |
| Tolerance Plus | +80% | |
| Depth | 5.5mm | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Capacitance 0.1F | ||
Voltage 5.5V dc | ||
Mounting Type Surface Mount | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +70°C | ||
Diameter 10.7mm | ||
Dimensions 10.8 x 10.8 x 5.5mm | ||
Lead Pitch 5mm | ||
Equivalent Series Resistance 50Ω | ||
Series Supercap FC | ||
Tolerance -20 → +80% | ||
Product Diameter 10.7mm | ||
Capacitor Family Electric Double Layer | ||
Tolerance Minus -20% | ||
Terminal Type Surface Mount | ||
Tolerance Plus +80% | ||
Depth 5.5mm | ||
- COO (Country of Origin):
- TH
