KEMET 0.47 F Supercapacitor -20 to 80 % Tolerance, Supercap FC 3.5V dc, Surface
- RS Stock No.:
- 789-8031
- Mfr. Part No.:
- FC0V474ZFTBR24
- Brand:
- KEMET
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 2 units)*
£5.28
(exc. VAT)
£6.34
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 24 unit(s) ready to ship
- Plus 22 unit(s) ready to ship from another location
- Plus 288 unit(s) shipping from 30 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 18 | £2.64 | £5.28 |
| 20 - 98 | £1.95 | £3.90 |
| 100 - 248 | £1.43 | £2.86 |
| 250 - 498 | £1.30 | £2.60 |
| 500 + | £1.185 | £2.37 |
*price indicative
- RS Stock No.:
- 789-8031
- Mfr. Part No.:
- FC0V474ZFTBR24
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Product Type | Supercapacitor | |
| Capacitance | 0.47F | |
| Voltage | 3.5V dc | |
| Mount Type | Surface | |
| Packaging | Tape & Reel | |
| Diameter | 10.5mm | |
| Automotive Standard | No | |
| Lead Pitch | 5mm | |
| Terminal Type | Surface Mount | |
| Equivalent Series Resistance ESR | 25Ω | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Depth | 8.5mm | |
| Series | Supercap FC | |
| Standards/Approvals | RoHS | |
| Tolerance | -20 to 80 % | |
| Capacitor Family | Electric Double Layer | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Product Type Supercapacitor | ||
Capacitance 0.47F | ||
Voltage 3.5V dc | ||
Mount Type Surface | ||
Packaging Tape & Reel | ||
Diameter 10.5mm | ||
Automotive Standard No | ||
Lead Pitch 5mm | ||
Terminal Type Surface Mount | ||
Equivalent Series Resistance ESR 25Ω | ||
Pin Count 2 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Depth 8.5mm | ||
Series Supercap FC | ||
Standards/Approvals RoHS | ||
Tolerance -20 to 80 % | ||
Capacitor Family Electric Double Layer | ||
FC Series SMT Super Capacitors
KEMET FC Supercapacitors are surface mount capacitors for use with high energy applications. These supercapacitors are designed especially for reflow soldering, allowing them to be attached to the printed circuit board directly.
Features
Wide range of temperature from −25°C to +70°C
Surface mount without holder
Operational Voltage: 3.5 to 5.5 V dc
Highly reliable against liquid leakage
Maintenance free
Applications
Low voltage DC hold-up applications
Embedded microprocessor systems with flash memory.
Supercapacitors can be used like a secondary battery when applied in a DC circuit
Aluminium (EDLC) Super Capacitors
Related links
- KEMET 0.47 F Supercapacitor -20 to 80 % Tolerance Surface
- KEMET 0.1 F Supercapacitor -20 to 80 % Tolerance Surface
- KEMET 0.22 F Supercapacitor -20 to 80 % Tolerance Surface
- KEMET 0.47 F Supercapacitor -20 to 80 % Tolerance Surface
- KEMET 0.47 F Supercapacitor -20 to 80 % Tolerance Through Hole
- KEMET 0.47 F Supercapacitor -20 to 80 % Tolerance Through Hole
- KEMET 0.47 F Supercapacitor -20 to 80 % Tolerance Through Hole
- KEMET 0.47 F Supercapacitor -20 to 80 % Tolerance Through Hole
