KEMET 2.2F Supercapacitor -20 → +80% Tolerance, Supercap FY 5.5V dc, Through Hole
- RS Stock No.:
- 789-8028
- Mfr. Part No.:
- FYD0H225ZF
- Brand:
- KEMET
Stock information currently inaccessible
- RS Stock No.:
- 789-8028
- Mfr. Part No.:
- FYD0H225ZF
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Capacitance | 2.2F | |
| Voltage | 5.5V dc | |
| Mounting Type | Through Hole | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | +70°C | |
| Diameter | 28.5mm | |
| Height | 11mm | |
| Dimensions | 28.5 (Dia.) x 22mm | |
| Lead Pitch | 10.16mm | |
| Equivalent Series Resistance | 35Ω | |
| Series | Supercap FY | |
| Tolerance | -20 → +80% | |
| Capacitor Family | Electric Double Layer | |
| Lead Spacing | 10.16 mm | |
| Terminal Type | Radial | |
| Depth | 22mm | |
| Product Diameter | 28.5mm | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Capacitance 2.2F | ||
Voltage 5.5V dc | ||
Mounting Type Through Hole | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +70°C | ||
Diameter 28.5mm | ||
Height 11mm | ||
Dimensions 28.5 (Dia.) x 22mm | ||
Lead Pitch 10.16mm | ||
Equivalent Series Resistance 35Ω | ||
Series Supercap FY | ||
Tolerance -20 → +80% | ||
Capacitor Family Electric Double Layer | ||
Lead Spacing 10.16 mm | ||
Terminal Type Radial | ||
Depth 22mm | ||
Product Diameter 28.5mm | ||
