KEMET 1 F Supercapacitor -20 to 80 % Tolerance, Supercap FY 5.5V dc, Through Hole
- RS Stock No.:
- 789-8003
- Mfr. Part No.:
- FYD0H105ZF
- Brand:
- KEMET
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£3.81
(exc. VAT)
£4.57
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 71 unit(s) shipping from 08 June 2026
- Plus 345 unit(s) shipping from 15 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £3.81 |
| 10 - 24 | £3.08 |
| 25 - 44 | £2.77 |
| 45 + | £2.49 |
*price indicative
- RS Stock No.:
- 789-8003
- Mfr. Part No.:
- FYD0H105ZF
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Capacitance | 1F | |
| Product Type | Supercapacitor | |
| Voltage | 5.5V dc | |
| Mount Type | Through Hole | |
| Packaging | Box | |
| Diameter | 21.5mm | |
| Automotive Standard | No | |
| Lead Pitch | 7.62mm | |
| Terminal Type | Radial | |
| Minimum Operating Temperature | -25°C | |
| Equivalent Series Resistance ESR | 35Ω | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS | |
| Series | Supercap FY | |
| Height | 16mm | |
| Depth | 16mm | |
| Tolerance | -20 to 80 % | |
| Capacitor Family | Electric Double Layer | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Capacitance 1F | ||
Product Type Supercapacitor | ||
Voltage 5.5V dc | ||
Mount Type Through Hole | ||
Packaging Box | ||
Diameter 21.5mm | ||
Automotive Standard No | ||
Lead Pitch 7.62mm | ||
Terminal Type Radial | ||
Minimum Operating Temperature -25°C | ||
Equivalent Series Resistance ESR 35Ω | ||
Pin Count 2 | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS | ||
Series Supercap FY | ||
Height 16mm | ||
Depth 16mm | ||
Tolerance -20 to 80 % | ||
Capacitor Family Electric Double Layer | ||
- COO (Country of Origin):
- TH
FY Series Radial Super Capacitors
KEMET FY Series Supercapacitors are through hole mounting types specially designed for direct mounting to the printed circuit board (PCB). They are designed to prevent liquid leakage for high reliability.
FY Series Supercapacitors, or EDLCs, are intended for high energy storage applications
Features
Maintenance free
Wide range of temperature from -25°C to +70°C
Rapid charging and discharging within seconds
Open failure mode
- No short circuit.
Highly reliable against liquid leakage
Applications
Real-time clock
Energy Harvesting
Test Equipment
Industrial control
Aluminium (EDLC) Super Capacitors
Related links
- KEMET 1 F Supercapacitor -20 to 80 % Tolerance Through Hole
- KEMET 0.1 F Supercapacitor -20 to 80 % Tolerance Through Hole
- KEMET 0.22 F Supercapacitor -20 to 80 % Tolerance Through Hole
- KEMET 47 mF Supercapacitor -20 to 80 % Tolerance Through Hole
- KEMET 10 mF Supercapacitor -20 to 80 % Tolerance Through Hole
- KEMET 1 F Supercapacitor -20 to 80 % Tolerance Through Hole
- KEMET 1 F Supercapacitor -20 to 80 % Tolerance Through Hole
- KEMET 1 F Supercapacitor -20 to 80 % Tolerance Through Hole
