KEMET 1 F Supercapacitor -20 to 80 % Tolerance, Supercap FR 5.5V dc, Through Hole
- RS Stock No.:
- 789-7993
- Mfr. Part No.:
- FR0H105ZF
- Brand:
- KEMET
Subtotal (1 unit)*
£6.30
(exc. VAT)
£7.56
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £6.30 |
*price indicative
- RS Stock No.:
- 789-7993
- Mfr. Part No.:
- FR0H105ZF
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Capacitance | 1F | |
| Product Type | Supercapacitor | |
| Voltage | 5.5V dc | |
| Mount Type | Through Hole | |
| Packaging | Box | |
| Diameter | 21.5mm | |
| Automotive Standard | No | |
| Lead Pitch | 7.62mm | |
| Terminal Type | Radial | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 2 | |
| Equivalent Series Resistance ESR | 60Ω | |
| Maximum Operating Temperature | 85°C | |
| Series | Supercap FR | |
| Depth | 22mm | |
| Standards/Approvals | RoHS | |
| Tolerance | -20 to 80 % | |
| Capacitor Family | Electric Double Layer | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Capacitance 1F | ||
Product Type Supercapacitor | ||
Voltage 5.5V dc | ||
Mount Type Through Hole | ||
Packaging Box | ||
Diameter 21.5mm | ||
Automotive Standard No | ||
Lead Pitch 7.62mm | ||
Terminal Type Radial | ||
Minimum Operating Temperature -40°C | ||
Pin Count 2 | ||
Equivalent Series Resistance ESR 60Ω | ||
Maximum Operating Temperature 85°C | ||
Series Supercap FR | ||
Depth 22mm | ||
Standards/Approvals RoHS | ||
Tolerance -20 to 80 % | ||
Capacitor Family Electric Double Layer | ||
FR Series Radial Super Capacitors
KEMET FR Series Supercapacitors are designed for high energy storage applications. These supercapacitors offer features like rapid charge/discharge, high cycle count, and open failure mode. The Supercapacitors have an operating temperature of -25 ºC to 70 ºC, with some parts available up to 85 ºC.
Features
Rapid charging;Simple installation;Wide operating temperature range
Applications
Real-Time Clock
Energy Harvesting
Industrial Control
Test Equipment
Aluminium (EDLC) Super Capacitors
Related links
- KEMET 1 F Supercapacitor -20 to 80 % Tolerance Through Hole
- KEMET 22 mF Supercapacitor -20 to 80 % Tolerance Through Hole
- KEMET 1 F Supercapacitor -20 to 80 % Tolerance Through Hole
- KEMET 1 F Supercapacitor -20 to 80 % Tolerance Through Hole
- KEMET 1 F Supercapacitor -20 to 80 % Tolerance Through Hole
- KEMET 1 F Supercapacitor -20 to 80 % Tolerance Surface
- KEMET 0.1 F Supercapacitor -20 to 80 % Tolerance Through Hole
- Eaton 1 F Supercapacitor -20 to 80 % Tolerance Through Hole
