KEMET 0.1 F Supercapacitor -20 to 80 % Tolerance, Supercap FY 5.5V dc, Through Hole
- RS Stock No.:
- 789-7961
- Mfr. Part No.:
- FYD0H104ZF
- Brand:
- KEMET
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 2 units)*
£3.66
(exc. VAT)
£4.40
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 194 unit(s) ready to ship
- Plus 306 unit(s) ready to ship from another location
- Plus 64 unit(s) shipping from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 18 | £1.83 | £3.66 |
| 20 - 98 | £1.47 | £2.94 |
| 100 - 398 | £1.135 | £2.27 |
| 400 - 798 | £0.97 | £1.94 |
| 800 + | £0.86 | £1.72 |
*price indicative
- RS Stock No.:
- 789-7961
- Mfr. Part No.:
- FYD0H104ZF
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Capacitance | 0.1F | |
| Product Type | Supercapacitor | |
| Voltage | 5.5V dc | |
| Mount Type | Through Hole | |
| Packaging | Box | |
| Automotive Standard | No | |
| Diameter | 13mm | |
| Lead Pitch | 5.08mm | |
| Terminal Type | Radial | |
| Minimum Operating Temperature | -25°C | |
| Pin Count | 2 | |
| Equivalent Series Resistance ESR | 100Ω | |
| Maximum Operating Temperature | 70°C | |
| Series | Supercap FY | |
| Depth | 8.5mm | |
| Standards/Approvals | RoHS | |
| Height | 8.5mm | |
| Tolerance | -20 to 80 % | |
| Capacitor Family | Electric Double Layer | |
| Package/Case | Radial | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Capacitance 0.1F | ||
Product Type Supercapacitor | ||
Voltage 5.5V dc | ||
Mount Type Through Hole | ||
Packaging Box | ||
Automotive Standard No | ||
Diameter 13mm | ||
Lead Pitch 5.08mm | ||
Terminal Type Radial | ||
Minimum Operating Temperature -25°C | ||
Pin Count 2 | ||
Equivalent Series Resistance ESR 100Ω | ||
Maximum Operating Temperature 70°C | ||
Series Supercap FY | ||
Depth 8.5mm | ||
Standards/Approvals RoHS | ||
Height 8.5mm | ||
Tolerance -20 to 80 % | ||
Capacitor Family Electric Double Layer | ||
Package/Case Radial | ||
- COO (Country of Origin):
- TH
FY Series Radial Super Capacitors
KEMET FY Series Supercapacitors are through hole mounting types specially designed for direct mounting to the printed circuit board (PCB). They are designed to prevent liquid leakage for high reliability.
FY Series Supercapacitors, or EDLCs, are intended for high energy storage applications
Features
Maintenance free
Wide range of temperature from -25°C to +70°C
Rapid charging and discharging within seconds
Open failure mode
- No short circuit.
Highly reliable against liquid leakage
Applications
Real-time clock
Energy Harvesting
Test Equipment
Industrial control
Aluminium (EDLC) Super Capacitors
Related links
- KEMET 0.1 F Supercapacitor -20 to 80 % Tolerance Through Hole
- KEMET 1 F Supercapacitor -20 to 80 % Tolerance Through Hole
- KEMET 0.22 F Supercapacitor -20 to 80 % Tolerance Through Hole
- KEMET 1 F Supercapacitor -20 to 80 % Tolerance Through Hole
- KEMET 0.22 F Supercapacitor -20 to 80 % Tolerance Through Hole
- KEMET 47 mF Supercapacitor -20 to 80 % Tolerance Through Hole
- KEMET 10 mF Supercapacitor -20 to 80 % Tolerance Through Hole
- KEMET 47 mF Supercapacitor -20 to 80 % Tolerance Through Hole
