KEMET 10 mF Supercapacitor -20 to 80 % Tolerance, Supercap FY 5.5V dc, Through Hole

Bulk discount available

Subtotal 10 units (supplied in a bag)*

£14.90

(exc. VAT)

£17.90

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 594 unit(s) shipping from 18 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
10 - 48£1.49
50 - 98£1.315
100 - 248£1.14
250 +£1.045

*price indicative

Packaging Options:
RS Stock No.:
789-7937P
Mfr. Part No.:
FYL0H103ZF
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Product Type

Supercapacitor

Capacitance

10mF

Voltage

5.5V dc

Mount Type

Through Hole

Packaging

Bag

Diameter

11mm

Automotive Standard

No

Lead Pitch

5.08mm

Terminal Type

Radial

Equivalent Series Resistance ESR

300Ω

Pin Count

2

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

70°C

Height

5mm

Depth

5mm

Standards/Approvals

RoHS

Series

Supercap FY

Tolerance

-20 to 80 %

Capacitor Family

Electric Double Layer

COO (Country of Origin):
TH

FY Series Radial Super Capacitors


KEMET FY Series Supercapacitors are through hole mounting types specially designed for direct mounting to the printed circuit board (PCB). They are designed to prevent liquid leakage for high reliability.

FY Series Supercapacitors, or EDLCs, are intended for high energy storage applications

Features


Maintenance free

Wide range of temperature from -25°C to +70°C

Rapid charging and discharging within seconds

Open failure mode

- No short circuit.

Highly reliable against liquid leakage

Applications


Real-time clock

Energy Harvesting

Test Equipment

Industrial control

Aluminium (EDLC) Super Capacitors


Related links