Panasonic 0.22F Supercapacitor -20 → +80% Tolerance, SE 5.5V dc, Through Hole
- RS Stock No.:
- 727-1060
- Mfr. Part No.:
- EECSE0H224
- Brand:
- Panasonic
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 727-1060
- Mfr. Part No.:
- EECSE0H224
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Capacitance | 0.22F | |
| Voltage | 5.5V dc | |
| Mounting Type | Through Hole | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | +70°C | |
| Diameter | 10.5mm | |
| Height | 5.4mm | |
| Dimensions | 10.5 (Dia.) x 5.4mm | |
| Lead Pitch | 5mm | |
| Lifetime | 1000h | |
| Series | SE | |
| Tolerance | -20 → +80% | |
| Terminal Type | Through Hole | |
| Lead Spacing | 5 mm | |
| Product Diameter | 10.5mm | |
| Capacitor Family | Electric Double Layer | |
| Lead Diameter | 0.55mm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Capacitance 0.22F | ||
Voltage 5.5V dc | ||
Mounting Type Through Hole | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +70°C | ||
Diameter 10.5mm | ||
Height 5.4mm | ||
Dimensions 10.5 (Dia.) x 5.4mm | ||
Lead Pitch 5mm | ||
Lifetime 1000h | ||
Series SE | ||
Tolerance -20 → +80% | ||
Terminal Type Through Hole | ||
Lead Spacing 5 mm | ||
Product Diameter 10.5mm | ||
Capacitor Family Electric Double Layer | ||
Lead Diameter 0.55mm | ||
