Vishay 30 F Supercapacitor -20 to 50 % Tolerance, 230 EDLC-HV 3V dc, Through Hole
- RS Stock No.:
- 260-8661
- Mfr. Part No.:
- MAL223051007E3
- Brand:
- Vishay
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£4.43
(exc. VAT)
£5.32
(inc. VAT)
FREE delivery for orders over £60.00
Last RS stock
- Final 51 unit(s), ready to ship
Units | Per unit |
|---|---|
| 1 - 9 | £4.43 |
| 10 - 19 | £4.08 |
| 20 - 39 | £3.74 |
| 40 + | £3.30 |
*price indicative
- RS Stock No.:
- 260-8661
- Mfr. Part No.:
- MAL223051007E3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Capacitance | 30F | |
| Product Type | Supercapacitor | |
| Voltage | 3V dc | |
| Mount Type | Through Hole | |
| Packaging | Tray | |
| Lead Diameter | 0.8mm | |
| Diameter | 18mm | |
| Polarity | Polar | |
| Automotive Standard | AEC-Q200 | |
| Lead Pitch | 7.5mm | |
| Terminal Type | Radial | |
| Leakage Current | 140μA | |
| Minimum Operating Temperature | -45°C | |
| Equivalent Series Resistance ESR | 26mΩ | |
| Maximum Operating Temperature | 85°C | |
| Lifetime | 2000 h | |
| Height | 27mm | |
| Standards/Approvals | UL 810A, RoHS, IEC 60062 | |
| Series | 230 EDLC-HV | |
| Tolerance | -20 to 50 % | |
| Capacitor Family | Pseudocapacitor | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Capacitance 30F | ||
Product Type Supercapacitor | ||
Voltage 3V dc | ||
Mount Type Through Hole | ||
Packaging Tray | ||
Lead Diameter 0.8mm | ||
Diameter 18mm | ||
Polarity Polar | ||
Automotive Standard AEC-Q200 | ||
Lead Pitch 7.5mm | ||
Terminal Type Radial | ||
Leakage Current 140μA | ||
Minimum Operating Temperature -45°C | ||
Equivalent Series Resistance ESR 26mΩ | ||
Maximum Operating Temperature 85°C | ||
Lifetime 2000 h | ||
Height 27mm | ||
Standards/Approvals UL 810A, RoHS, IEC 60062 | ||
Series 230 EDLC-HV | ||
Tolerance -20 to 50 % | ||
Capacitor Family Pseudocapacitor | ||
- COO (Country of Origin):
- AT
The Vishay electrical double layer energy storage capacitor is polarized energy storage capacitor with high capacity and energy density. It is used in power backup, burst power support and storage device for energy harvesting.
Available in through-hole (radial) version
Useful life 2000 h at 85 °C
Rapid charge and discharge
Maintenance-free, no service necessary
AEC-Q200 qualified
Related links
- Vishay 30 F Supercapacitor -20 to 50 % Tolerance Through Hole
- Vishay 50 F Supercapacitor -20 to 50 % Tolerance Through Hole
- Vishay 7 F Supercapacitor -20 to 50 % Tolerance Through Hole
- Vishay 60 F Supercapacitor -20 to 50 % Tolerance Through Hole
- Vishay 20 F Supercapacitor -20 to 50 % Tolerance Through Hole
- Vishay 5 F Supercapacitor -20 to 50 % Tolerance Through Hole
- Vishay 25 F Supercapacitor -20 to 50 % Tolerance Through Hole
- Vishay 10 F Supercapacitor -20 to 50 % Tolerance Through Hole
