Vishay 10 F Supercapacitor -20 to 50 % Tolerance, 225 EDLC-R 2.7V dc, Through Hole
- RS Stock No.:
- 260-8655
- Mfr. Part No.:
- MAL222551013E3
- Brand:
- Vishay
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 260-8655
- Mfr. Part No.:
- MAL222551013E3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Supercapacitor | |
| Capacitance | 10F | |
| Voltage | 2.7V dc | |
| Mount Type | Through Hole | |
| Packaging | Tray | |
| Lead Diameter | 0.8mm | |
| Diameter | 10mm | |
| Polarity | Polar | |
| Automotive Standard | AEC-Q200 | |
| Lead Pitch | 5mm | |
| Terminal Type | Radial | |
| Leakage Current | 45μA | |
| Minimum Operating Temperature | -45°C | |
| Equivalent Series Resistance ESR | 38mΩ | |
| Maximum Operating Temperature | 85°C | |
| Lifetime | 2000 h | |
| Series | 225 EDLC-R | |
| Height | 32mm | |
| Standards/Approvals | IEC 60062, UL 810A, RoHS | |
| Tolerance | -20 to 50 % | |
| Capacitor Family | Pseudocapacitor | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Supercapacitor | ||
Capacitance 10F | ||
Voltage 2.7V dc | ||
Mount Type Through Hole | ||
Packaging Tray | ||
Lead Diameter 0.8mm | ||
Diameter 10mm | ||
Polarity Polar | ||
Automotive Standard AEC-Q200 | ||
Lead Pitch 5mm | ||
Terminal Type Radial | ||
Leakage Current 45μA | ||
Minimum Operating Temperature -45°C | ||
Equivalent Series Resistance ESR 38mΩ | ||
Maximum Operating Temperature 85°C | ||
Lifetime 2000 h | ||
Series 225 EDLC-R | ||
Height 32mm | ||
Standards/Approvals IEC 60062, UL 810A, RoHS | ||
Tolerance -20 to 50 % | ||
Capacitor Family Pseudocapacitor | ||
- COO (Country of Origin):
- AT
The Vishay electrical double layer energy storage capacitor is polarized energy storage capacitor with high capacity and energy density. It is used in power backup, burst power support and storage device for energy harvesting.
Available in through-hole (radial) version
Useful life 2000 h at 85 °C
Rapid charge and discharge
Maintenance-free, no service necessary
AEC-Q200 qualified
Related links
- Vishay 10 F Supercapacitor -20 to 50 % Tolerance Through Hole
- Vishay 5 F Supercapacitor -20 to 50 % Tolerance Through Hole
- Vishay 40 F Supercapacitor -20 to 50 % Tolerance Through Hole
- Vishay 20 F Supercapacitor -20 to 50 % Tolerance Through Hole
- Vishay 25 F Supercapacitor -20 to 50 % Tolerance Through Hole
- Vishay 35 F Supercapacitor -20 to 50 % Tolerance Through Hole
- Vishay 50 F Supercapacitor -20 to 50 % Tolerance Through Hole
- Vishay 25 F Supercapacitor -20 to 50 % Tolerance Through Hole
