Vishay 25 F Supercapacitor -20 to 50 % Tolerance, 220 EDLC 2.7V dc, Through Hole
- RS Stock No.:
- 260-8642
- Mfr. Part No.:
- MAL222051006E3
- Brand:
- Vishay
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£3.73
(exc. VAT)
£4.48
(inc. VAT)
FREE delivery for orders over £60.00
Last RS stock
- Final 681 unit(s), ready to ship
Units | Per unit |
|---|---|
| 1 - 19 | £3.73 |
| 20 - 49 | £3.50 |
| 50 - 99 | £3.15 |
| 100 + | £2.56 |
*price indicative
- RS Stock No.:
- 260-8642
- Mfr. Part No.:
- MAL222051006E3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Supercapacitor | |
| Capacitance | 25F | |
| Voltage | 2.7V dc | |
| Mount Type | Through Hole | |
| Packaging | Tray | |
| Automotive Standard | AEC-Q200 | |
| Diameter | 16mm | |
| Polarity | Polar | |
| Terminal Type | Radial | |
| Leakage Current | 75μA | |
| Equivalent Series Resistance ESR | 29mΩ | |
| Minimum Operating Temperature | -45°C | |
| Maximum Operating Temperature | 85°C | |
| Lifetime | 1000 h | |
| Series | 220 EDLC | |
| Standards/Approvals | RoHS, IEC 60062, UL 810A | |
| Tolerance | -20 to 50 % | |
| Capacitor Family | Electric Double Layer | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Supercapacitor | ||
Capacitance 25F | ||
Voltage 2.7V dc | ||
Mount Type Through Hole | ||
Packaging Tray | ||
Automotive Standard AEC-Q200 | ||
Diameter 16mm | ||
Polarity Polar | ||
Terminal Type Radial | ||
Leakage Current 75μA | ||
Equivalent Series Resistance ESR 29mΩ | ||
Minimum Operating Temperature -45°C | ||
Maximum Operating Temperature 85°C | ||
Lifetime 1000 h | ||
Series 220 EDLC | ||
Standards/Approvals RoHS, IEC 60062, UL 810A | ||
Tolerance -20 to 50 % | ||
Capacitor Family Electric Double Layer | ||
- COO (Country of Origin):
- AT
The Vishay electrical double layer energy storage capacitor is polarized energy storage capacitor with high capacity and energy density. It is used in power backup, burst power support and storage device for energy harvesting.
Available in through-hole (radial) version
Useful life 1000 h at 85 °C
Rapid charge and discharge
Maintenance-free, no service necessary
AEC-Q200 qualified
Related links
- Vishay 25 F Supercapacitor -20 to 50 % Tolerance Through Hole
- Vishay 25 F Supercapacitor -20/50 % Tolerance Through Hole
- Vishay 25 F Supercapacitor -20 to 50 % Tolerance Through Hole
- Vishay 15 F Supercapacitor -20 to 50 % Tolerance Through Hole
- Vishay 45 F Supercapacitor -20 to 50 % Tolerance Through Hole
- Vishay 30 F Supercapacitor -20 to 50 % Tolerance Through Hole
- Vishay 20 F Supercapacitor -20 to 50 % Tolerance Through Hole
- Vishay 30 F Supercapacitor -20 to 50 % Tolerance Through Hole
