KEMET 47 mF Supercapacitor -20 to 80 % Tolerance, FS 5.5 V dc, Through Hole
- RS Stock No.:
- 188-2100P
- Mfr. Part No.:
- FS0H473ZF
- Brand:
- KEMET
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 188-2100P
- Mfr. Part No.:
- FS0H473ZF
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Capacitance | 47mF | |
| Product Type | Supercapacitor | |
| Mount Type | Through Hole | |
| Packaging | Bag | |
| Automotive Standard | No | |
| Polarity | Polar | |
| Terminal Type | Radial | |
| Lead Pitch | 5.08mm | |
| Minimum Operating Temperature | -25°C | |
| Equivalent Series Resistance ESR | 40Ω | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 70°C | |
| Height | 8.5mm | |
| Standards/Approvals | RoHS | |
| Series | FS | |
| Tolerance | -20 to 80 % | |
| Capacitor Family | Electric Double Layer | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Capacitance 47mF | ||
Product Type Supercapacitor | ||
Mount Type Through Hole | ||
Packaging Bag | ||
Automotive Standard No | ||
Polarity Polar | ||
Terminal Type Radial | ||
Lead Pitch 5.08mm | ||
Minimum Operating Temperature -25°C | ||
Equivalent Series Resistance ESR 40Ω | ||
Pin Count 2 | ||
Maximum Operating Temperature 70°C | ||
Height 8.5mm | ||
Standards/Approvals RoHS | ||
Series FS | ||
Tolerance -20 to 80 % | ||
Capacitor Family Electric Double Layer | ||
FS Series Super capacitors, also known as Electric Double-Layer Capacitors (EDLCs), are intended for high energy storage applications.
Wide range of temperature from −25°C to +70°C
Maintenance free
5.5 VDC, 11.0 VDC, and 12.0 VDC
Highly reliable against liquid leakage
Lead-free
Applications
Super capacitors have characteristics ranging from traditional capacitors and batteries. As a result, Super capacitors can be used like a secondary battery when applied in a DC circuit. These devices are best suited for use in low voltage DC hold-up applications such as embedded microprocessor systems with flash memory.
Related links
- KEMET 47 mF Supercapacitor -20 to 80 % Tolerance Through Hole
- KEMET 47 mF Supercapacitor -20 to 80 % Tolerance Through Hole
- KEMET 47 mF Supercapacitor -20 to 80 % Tolerance Through Hole
- KEMET 47 mF Supercapacitor -20 to 80 % Tolerance Through Hole
- KEMET 47 mF Supercapacitor -20 to 80 % Tolerance Through Hole
- KEMET 47 mF Supercapacitor -20 to 80 % Tolerance Through Hole
- KEMET 47 mF Supercapacitor -20 to 80 % Tolerance Through Hole
- KEMET 47 mF Supercapacitor -20 to 80 % Tolerance Through Hole
