KEMET 0.1 F Supercapacitor -20 to 80 % Tolerance, FR 5.5V dc, Through Hole

Subtotal 2 units (supplied in a bag)*

£6.49

(exc. VAT)

£7.788

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 340 unit(s) shipping from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
2 +£3.245

*price indicative

Packaging Options:
RS Stock No.:
188-2093P
Mfr. Part No.:
FR0H104ZF
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Capacitance

0.1F

Product Type

Supercapacitor

Voltage

5.5V dc

Mount Type

Through Hole

Packaging

Bag

Polarity

Polar

Automotive Standard

No

Diameter

14.5mm

Lead Pitch

5.08mm

Terminal Type

Radial

Equivalent Series Resistance ESR

150Ω

Minimum Operating Temperature

-40°C

Pin Count

2

Maximum Operating Temperature

85°C

Height

15.5mm

Series

FR

Standards/Approvals

RoHS

Tolerance

-20 to 80 %

Capacitor Family

Electric Double Layer

FR Series Super capacitors, also known as Electric Double-Layer Capacitors (EDLCs), are intended for high energy storage applications.

Wide range of temperature from −40°C to +85°C

Maintenance free

Maximum operating voltage: 5.5 VDC

Highly reliable against liquid leakage

Lead-free

Applications

Super capacitors have characteristics ranging from traditional capacitors and batteries. As a result, Super capacitors can be used like a secondary battery when applied in a DC circuit. These devices are best suited for use in low voltage DC hold-up applications such as embedded microprocessor systems with flash memory.

Related links