KEMET 0.1 F Supercapacitor -20 to 80 % Tolerance, FC 3.5V dc, Surface
- RS Stock No.:
- 188-2090
- Mfr. Part No.:
- FC0V104ZFTBR24
- Brand:
- KEMET
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 2 units)*
£5.54
(exc. VAT)
£6.64
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 424 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 18 | £2.77 | £5.54 |
| 20 - 98 | £2.21 | £4.42 |
| 100 - 248 | £1.595 | £3.19 |
| 250 - 498 | £1.515 | £3.03 |
| 500 + | £1.42 | £2.84 |
*price indicative
- RS Stock No.:
- 188-2090
- Mfr. Part No.:
- FC0V104ZFTBR24
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Product Type | Supercapacitor | |
| Capacitance | 0.1F | |
| Voltage | 3.5V dc | |
| Mount Type | Surface | |
| Packaging | Bag | |
| Diameter | 10.5mm | |
| Automotive Standard | No | |
| Polarity | Polar | |
| Lead Pitch | 5mm | |
| Terminal Type | Solder | |
| Minimum Operating Temperature | -25°C | |
| Pin Count | 2 | |
| Equivalent Series Resistance ESR | 50Ω | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS | |
| Series | FC | |
| Height | 5.5mm | |
| Depth | 10.8mm | |
| Tolerance | -20 to 80 % | |
| Package/Case | Surface Mount | |
| Capacitor Family | Electric Double Layer | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Product Type Supercapacitor | ||
Capacitance 0.1F | ||
Voltage 3.5V dc | ||
Mount Type Surface | ||
Packaging Bag | ||
Diameter 10.5mm | ||
Automotive Standard No | ||
Polarity Polar | ||
Lead Pitch 5mm | ||
Terminal Type Solder | ||
Minimum Operating Temperature -25°C | ||
Pin Count 2 | ||
Equivalent Series Resistance ESR 50Ω | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS | ||
Series FC | ||
Height 5.5mm | ||
Depth 10.8mm | ||
Tolerance -20 to 80 % | ||
Package/Case Surface Mount | ||
Capacitor Family Electric Double Layer | ||
- COO (Country of Origin):
- TH
FC Series Super capacitors, also known as Electric Double-Layer Capacitors (EDLCs), are surface mount type components intended for high energy storage applications. The FC Series is designed specifically for reflow soldering, allowing them to be attached to a printed circuit board (PCB) directly.
Surface mount without holder
Wide range of temperature from −25°C to +70°C
Maintenance free
Operational Voltage: 3.5 - 5.5 VDC
Highly reliable against liquid leakage
Lead-free
Applications
Super capacitors have characteristics ranging from traditional capacitors and batteries. As a result, Super capacitors can be used like a secondary battery when applied in a DC circuit. These devices are best suited for use in low voltage DC hold-up applications such as embedded microprocessor systems with flash memory.
Related links
- KEMET 0.1 F Supercapacitor -20 to 80 % Tolerance Surface
- KEMET 0.1 F Supercapacitor -20 to 80 % Tolerance Surface
- KEMET 0.22 F Supercapacitor -20 to 80 % Tolerance Surface
- KEMET 0.47 F Supercapacitor -20 to 80 % Tolerance Surface
- KEMET 0.22 F Supercapacitor -20 to 80 % Tolerance Surface
- KEMET 0.1 F Supercapacitor -20 to 80 % Tolerance Through Hole
- KEMET 0.1 F Supercapacitor -20 to 80 % Tolerance Through Hole
- KEMET 0.1 F Supercapacitor -20 to 80 % Tolerance Through Hole
