KEMET 47 mF Supercapacitor -20 to 80 % Tolerance, FMR 5.5V dc, Through Hole
- RS Stock No.:
- 188-2087
- Mfr. Part No.:
- FMR0H473ZF
- Brand:
- KEMET
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 2 units)*
£4.05
(exc. VAT)
£4.86
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 86 unit(s) ready to ship
- Plus 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 18 | £2.025 | £4.05 |
| 20 - 98 | £1.585 | £3.17 |
| 100 - 248 | £1.17 | £2.34 |
| 250 - 498 | £1.08 | £2.16 |
| 500 + | £1.015 | £2.03 |
*price indicative
- RS Stock No.:
- 188-2087
- Mfr. Part No.:
- FMR0H473ZF
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Product Type | Supercapacitor | |
| Capacitance | 47mF | |
| Voltage | 5.5V dc | |
| Mount Type | Through Hole | |
| Packaging | Bag | |
| Automotive Standard | No | |
| Polarity | Polar | |
| Diameter | 10.5mm | |
| Lead Diameter | 0.4mm | |
| Terminal Type | Radial | |
| Lead Pitch | 5mm | |
| Equivalent Series Resistance ESR | 200Ω | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Depth | 6.5mm | |
| Height | 11.5mm | |
| Series | FMR | |
| Tolerance | -20 to 80 % | |
| Capacitor Family | Electric Double Layer | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Product Type Supercapacitor | ||
Capacitance 47mF | ||
Voltage 5.5V dc | ||
Mount Type Through Hole | ||
Packaging Bag | ||
Automotive Standard No | ||
Polarity Polar | ||
Diameter 10.5mm | ||
Lead Diameter 0.4mm | ||
Terminal Type Radial | ||
Lead Pitch 5mm | ||
Equivalent Series Resistance ESR 200Ω | ||
Minimum Operating Temperature -40°C | ||
Pin Count 2 | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Depth 6.5mm | ||
Height 11.5mm | ||
Series FMR | ||
Tolerance -20 to 80 % | ||
Capacitor Family Electric Double Layer | ||
- COO (Country of Origin):
- TH
FM Series Super capacitors, also known as Electric Double-Layer Capacitors (EDLCs), are intended for high energy storage applications.
Rectangular case
Wide range of temperature from −25°C to +70°C (all types except FMR) and −40°C to +85°C (FMR type)
Maintenance free
3.5 VDC, 5.5 VDC, and 6.5 VDC
Highly reliable against liquid leakage
Lead-free
Leads can be transverse mounted
Applications
Super capacitors have characteristics ranging from traditional capacitors and batteries. As a result, Super capacitors can be used like a secondary battery when applied in a DC circuit. These devices are best suited for use in low voltage DC hold-up applications such as embedded microprocessor systems with flash memory.
Related links
- KEMET 47 mF Supercapacitor -20 to 80 % Tolerance Through Hole
- KEMET 47 mF Supercapacitor -20 to 80 % Tolerance Through Hole
- KEMET 47 mF Supercapacitor -20 to 80 % Tolerance Through Hole
- KEMET 47 mF Supercapacitor -20 to 80 % Tolerance Through Hole
- KEMET 47 mF Supercapacitor -20 to 80 % Tolerance Through Hole
- KEMET 47 mF Supercapacitor -20 to 80 % Tolerance Surface Mount
- KEMET 47 mF Supercapacitor -20 to 80 % Tolerance Through Hole
- NIC Components 47 mF Supercapacitor -20 to 80 % Tolerance, NEXC 5.5V dc
