KEMET 0.1 F Supercapacitor -20 to 80 % Tolerance, FR 5.5V dc, Through Hole

Subtotal (1 bag of 400 units)*

£948.00

(exc. VAT)

£1,136.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
400 +£2.37£948.00

*price indicative

RS Stock No.:
188-1949
Mfr. Part No.:
FR0H104ZF
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Capacitance

0.1F

Product Type

Supercapacitor

Voltage

5.5V dc

Mount Type

Through Hole

Packaging

Bag

Diameter

14.5mm

Polarity

Polar

Automotive Standard

No

Terminal Type

Radial

Lead Pitch

5.08mm

Pin Count

2

Minimum Operating Temperature

-40°C

Equivalent Series Resistance ESR

150Ω

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

Series

FR

Height

15.5mm

Tolerance

-20 to 80 %

Capacitor Family

Electric Double Layer

COO (Country of Origin):
TH
FR Series Super capacitors, also known as Electric Double-Layer Capacitors (EDLCs), are intended for high energy storage applications.

Wide range of temperature from −40°C to +85°C

Maintenance free

Maximum operating voltage: 5.5 VDC

Highly reliable against liquid leakage

Lead-free

Applications

Super capacitors have characteristics ranging from traditional capacitors and batteries. As a result, Super capacitors can be used like a secondary battery when applied in a DC circuit. These devices are best suited for use in low voltage DC hold-up applications such as embedded microprocessor systems with flash memory.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy