KEMET 0.22F Supercapacitor -20 → +80% Tolerance, FCS 5.5V dc, Surface Mount
- RS Stock No.:
- 188-1944
- Mfr. Part No.:
- FCS0H224ZFTBR24
- Brand:
- KEMET
Stock information currently inaccessible
- RS Stock No.:
- 188-1944
- Mfr. Part No.:
- FCS0H224ZFTBR24
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Capacitance | 0.22F | |
| Voltage | 5.5V dc | |
| Mounting Type | Surface Mount | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | +70°C | |
| Diameter | 10.7mm | |
| Height | 8.5mm | |
| Dimensions | 10.8 x 10.8 x 8.5mm | |
| Lead Pitch | 5mm | |
| Equivalent Series Resistance | 50Ω | |
| Series | FCS | |
| Tolerance | -20 → +80% | |
| Capacitor Family | Electric Double Layer | |
| Lead Spacing | 5 mm | |
| Polarised | Polar | |
| Product Diameter | 10.7mm | |
| Terminal Type | Solder | |
| Depth | 10.8mm | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Capacitance 0.22F | ||
Voltage 5.5V dc | ||
Mounting Type Surface Mount | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +70°C | ||
Diameter 10.7mm | ||
Height 8.5mm | ||
Dimensions 10.8 x 10.8 x 8.5mm | ||
Lead Pitch 5mm | ||
Equivalent Series Resistance 50Ω | ||
Series FCS | ||
Tolerance -20 → +80% | ||
Capacitor Family Electric Double Layer | ||
Lead Spacing 5 mm | ||
Polarised Polar | ||
Product Diameter 10.7mm | ||
Terminal Type Solder | ||
Depth 10.8mm | ||
- COO (Country of Origin):
- TH
FC Series Super capacitors, also known as Electric Double-Layer Capacitors (EDLCs), are surface mount type components intended for high energy storage applications. The FC Series is designed specifically for reflow soldering, allowing them to be attached to a printed circuit board (PCB) directly.
Surface mount without holder
Wide range of temperature from −25°C to +70°C
Maintenance free
Operational Voltage: 3.5 - 5.5 VDC
Highly reliable against liquid leakage
Lead-free
Applications
Super capacitors have characteristics ranging from traditional capacitors and batteries. As a result, Super capacitors can be used like a secondary battery when applied in a DC circuit. These devices are best suited for use in low voltage DC hold-up applications such as embedded microprocessor systems with flash memory.
Wide range of temperature from −25°C to +70°C
Maintenance free
Operational Voltage: 3.5 - 5.5 VDC
Highly reliable against liquid leakage
Lead-free
Applications
Super capacitors have characteristics ranging from traditional capacitors and batteries. As a result, Super capacitors can be used like a secondary battery when applied in a DC circuit. These devices are best suited for use in low voltage DC hold-up applications such as embedded microprocessor systems with flash memory.
