Vishay 90 F Supercapacitor -20 to 80 % Tolerance, 196 HVC 4.2V dc, Through Hole

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
177-7479
Mfr. Part No.:
MAL219690101E3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Capacitance

90F

Product Type

Supercapacitor

Voltage

4.2V dc

Mount Type

Through Hole

Packaging

ESD Tray

Lead Diameter

0.64mm

Diameter

12mm

Automotive Standard

No

Polarity

Polar

Terminal Type

Radial

Lead Pitch

10mm

Leakage Current

0.5mA

Equivalent Series Resistance ESR

135mΩ

Minimum Operating Temperature

-20°C

Pin Count

2

Lifetime

1000 h

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

Height

10mm

Depth

35mm

Series

196 HVC

Tolerance

-20 to 80 %

Capacitor Family

Electric Double Layer

196 HVC Series


Low 2.5 mm profiles

High energy density of 13 Ws/g

Available with up to six cells

Capacitance values to 90 F

Offered in stacked through-hole, surface-mount flat, and lay flat configurations featuring pins, tabs, and connectors

Wide voltage range from 1.4 V up to 8.4 V

Useful life of 1000 hours at +85 °C

Energy harvesting and power line backup applications in embedded computers, servers, data storage systems, professional remote controls, real-time clocks, emergency lighting, gaming and vending machines, and network equipment

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy