KEMET 47 mF Supercapacitor -20 to 80 % Tolerance, Supercap FC 5.5V dc, Surface
- RS Stock No.:
- 173-4980
- Mfr. Part No.:
- FC0H473ZFTBR24
- Brand:
- KEMET
Subtotal (1 reel of 1000 units)*
£856.00
(exc. VAT)
£1,027.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 + | £0.856 | £856.00 |
*price indicative
- RS Stock No.:
- 173-4980
- Mfr. Part No.:
- FC0H473ZFTBR24
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Capacitance | 47mF | |
| Product Type | Supercapacitor | |
| Voltage | 5.5V dc | |
| Mount Type | Surface | |
| Packaging | Tape & Reel | |
| Automotive Standard | No | |
| Diameter | 10.5mm | |
| Lead Pitch | 5mm | |
| Terminal Type | Radial | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -25°C | |
| Equivalent Series Resistance ESR | 50Ω | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS | |
| Depth | 5.5mm | |
| Series | Supercap FC | |
| Tolerance | -20 to 80 % | |
| Capacitor Family | Electric Double Layer | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Capacitance 47mF | ||
Product Type Supercapacitor | ||
Voltage 5.5V dc | ||
Mount Type Surface | ||
Packaging Tape & Reel | ||
Automotive Standard No | ||
Diameter 10.5mm | ||
Lead Pitch 5mm | ||
Terminal Type Radial | ||
Pin Count 2 | ||
Minimum Operating Temperature -25°C | ||
Equivalent Series Resistance ESR 50Ω | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS | ||
Depth 5.5mm | ||
Series Supercap FC | ||
Tolerance -20 to 80 % | ||
Capacitor Family Electric Double Layer | ||
- COO (Country of Origin):
- CN
FC Series SMT Super Capacitors
KEMET FC Supercapacitors are surface mount capacitors for use with high energy applications. These supercapacitors are designed especially for reflow soldering, allowing them to be attached to the printed circuit board directly.
Features
Wide range of temperature from −25°C to +70°C
Surface mount without holder
Operational Voltage: 3.5 to 5.5 V dc
Highly reliable against liquid leakage
Maintenance free
Applications
Low voltage DC hold-up applications
Embedded microprocessor systems with flash memory.
Supercapacitors can be used like a secondary battery when applied in a DC circuit
Aluminium (EDLC) Super Capacitors
Related links
- KEMET 47 mF Supercapacitor -20 to 80 % Tolerance Surface Mount
- KEMET 47 mF Supercapacitor -20 to 80 % Tolerance Through Hole
- KEMET 47 mF Supercapacitor -20 to 80 % Tolerance Through Hole
- KEMET 47 mF Supercapacitor -20 to 80 % Tolerance Through Hole
- KEMET 47 mF Supercapacitor -20 to 80 % Tolerance Through Hole
- KEMET 47 mF Supercapacitor -20 to 80 % Tolerance Through Hole
- KEMET 47 mF Supercapacitor -20 to 80 % Tolerance Through Hole
- KEMET 0.47 F Supercapacitor -20 to 80 % Tolerance Surface
