KEMET 10 mF Supercapacitor -20 to 80 % Tolerance, Supercap FY 5.5V dc, Through Hole

Subtotal (1 box of 2000 units)*

£1,502.00

(exc. VAT)

£1,802.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
2000 +£0.751£1,502.00

*price indicative

RS Stock No.:
173-4970
Mfr. Part No.:
FYL0H103ZF
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Product Type

Supercapacitor

Capacitance

10mF

Voltage

5.5V dc

Mount Type

Through Hole

Packaging

Bag

Diameter

11mm

Automotive Standard

No

Terminal Type

Radial

Lead Pitch

5.08mm

Pin Count

2

Equivalent Series Resistance ESR

300Ω

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

70°C

Depth

5mm

Height

5mm

Series

Supercap FY

Standards/Approvals

RoHS

Tolerance

-20 to 80 %

Capacitor Family

Electric Double Layer

COO (Country of Origin):
TH

FY Series Radial Super Capacitors


KEMET FY Series Supercapacitors are through hole mounting types specially designed for direct mounting to the printed circuit board (PCB). They are designed to prevent liquid leakage for high reliability.

FY Series Supercapacitors, or EDLCs, are intended for high energy storage applications

Features


Maintenance free

Wide range of temperature from -25°C to +70°C

Rapid charging and discharging within seconds

Open failure mode

- No short circuit.

Highly reliable against liquid leakage

Applications


Real-time clock

Energy Harvesting

Test Equipment

Industrial control

Aluminium (EDLC) Super Capacitors


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy