KEMET 0.47 F Supercapacitor -20 to 80 % Tolerance, Supercap FS 5.5V dc, Through Hole
- RS Stock No.:
- 173-4185
- Mfr. Part No.:
- FS0H474ZF
- Brand:
- KEMET
Bulk discount available
Subtotal (1 box of 90 units)*
£263.97
(exc. VAT)
£316.80
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 90 - 90 | £2.933 | £263.97 |
| 180 - 450 | £2.493 | £224.37 |
| 540 - 810 | £2.20 | £198.00 |
| 900 - 1710 | £1.906 | £171.54 |
| 1800 + | £1.856 | £167.04 |
*price indicative
- RS Stock No.:
- 173-4185
- Mfr. Part No.:
- FS0H474ZF
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Capacitance | 0.47F | |
| Product Type | Supercapacitor | |
| Voltage | 5.5V dc | |
| Mount Type | Through Hole | |
| Packaging | Box | |
| Automotive Standard | No | |
| Diameter | 11.5mm | |
| Terminal Type | Radial | |
| Lead Pitch | 7.62mm | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -25°C | |
| Equivalent Series Resistance ESR | 13Ω | |
| Maximum Operating Temperature | 75°C | |
| Standards/Approvals | RoHS | |
| Depth | 13mm | |
| Height | 13mm | |
| Series | Supercap FS | |
| Tolerance | -20 to 80 % | |
| Capacitor Family | Electric Double Layer | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Capacitance 0.47F | ||
Product Type Supercapacitor | ||
Voltage 5.5V dc | ||
Mount Type Through Hole | ||
Packaging Box | ||
Automotive Standard No | ||
Diameter 11.5mm | ||
Terminal Type Radial | ||
Lead Pitch 7.62mm | ||
Pin Count 2 | ||
Minimum Operating Temperature -25°C | ||
Equivalent Series Resistance ESR 13Ω | ||
Maximum Operating Temperature 75°C | ||
Standards/Approvals RoHS | ||
Depth 13mm | ||
Height 13mm | ||
Series Supercap FS | ||
Tolerance -20 to 80 % | ||
Capacitor Family Electric Double Layer | ||
- COO (Country of Origin):
- TH
FS Series Radial Super Capacitors
This series of Supercapacitor are through hole mounting types specially designed for direct mounting to the printed circuit board (PCB). They are designed to prevent liquid leakage for high reliability.
Aluminium (EDLC) Super Capacitors
Related links
- KEMET 0.47 F Supercapacitor -20 to 80 % Tolerance Through Hole
- KEMET 0.1 F Supercapacitor -20 to 80 % Tolerance Through Hole
- KEMET 0.1 F Supercapacitor -20 to 80 % Tolerance Through Hole
- KEMET 0.47 F Supercapacitor -20 to 80 % Tolerance Through Hole
- KEMET 0.47 F Supercapacitor -20 to 80 % Tolerance Through Hole
- KEMET 0.47 F Supercapacitor -20 to 80 % Tolerance Through Hole
- KEMET 0.47 F Supercapacitor -20 to 80 % Tolerance Through Hole
- KEMET 0.47 F Supercapacitor -20 to 80 % Tolerance Surface
