Vishay 90 F Supercapacitor -20/80 % Tolerance, 196 HVC 5.6V dc, Through Hole
- RS Stock No.:
- 173-3935
- Mfr. Part No.:
- MAL219690102E3
- Brand:
- Vishay
Stock information currently inaccessible
- RS Stock No.:
- 173-3935
- Mfr. Part No.:
- MAL219690102E3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Supercapacitor | |
| Capacitance | 90F | |
| Voltage | 5.6V dc | |
| Mount Type | Through Hole | |
| Diameter | 35mm | |
| Terminal Type | Radial | |
| Lead Pitch | 15mm | |
| Leakage Current | 0.5mA | |
| Minimum Operating Temperature | -20°C | |
| Equivalent Series Resistance ESR | 180, 60mΩ | |
| Lifetime | 1000 h | |
| Maximum Operating Temperature | 85°C | |
| Depth | 35mm | |
| Series | 196 HVC | |
| Height | 15mm | |
| Tolerance | -20/80 % | |
| Capacitor Family | Electric Double Layer | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Supercapacitor | ||
Capacitance 90F | ||
Voltage 5.6V dc | ||
Mount Type Through Hole | ||
Diameter 35mm | ||
Terminal Type Radial | ||
Lead Pitch 15mm | ||
Leakage Current 0.5mA | ||
Minimum Operating Temperature -20°C | ||
Equivalent Series Resistance ESR 180, 60mΩ | ||
Lifetime 1000 h | ||
Maximum Operating Temperature 85°C | ||
Depth 35mm | ||
Series 196 HVC | ||
Height 15mm | ||
Tolerance -20/80 % | ||
Capacitor Family Electric Double Layer | ||
- COO (Country of Origin):
- DE
196 HVC Series
Low 2.5 mm profiles
High energy density of 13 Ws/g
Available with up to six cells
Capacitance values to 90 F
Offered in stacked through-hole, surface-mount flat, and lay flat configurations featuring pins, tabs, and connectors
Wide voltage range from 1.4 V up to 8.4 V
Useful life of 1000 hours at +85 °C
Energy harvesting and power line backup applications in embedded computers, servers, data storage systems, professional remote controls, real-time clocks, emergency lighting, gaming and vending machines, and network equipment
