Vishay 35F Supercapacitor -20 → +50% Tolerance, 220 EDLC 2.7V dc, Through Hole

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
173-3901
Mfr. Part No.:
MAL222091002E3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Capacitance

35F

Voltage

2.7V dc

Mounting Type

Through Hole

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Diameter

16.5mm

Dimensions

16.5 (Dia.) x 33.5mm

Lead Pitch

7.5mm

Leakage Current

15 mA, 200 μA

Equivalent Series Resistance

20mΩ

Lifetime

1000h

Series

220 EDLC

Tolerance

-20 → +50%

Capacitor Family

Electric Double Layer

Polarised

Polar

Package/Case

1631

Terminal Type

Radial

Lead Spacing

7.5 mm

Product Diameter

16.5mm

Lead Diameter

0.8mm

Depth

33.5mm

COO (Country of Origin):
AT