KEMET 1 F Supercapacitor -20 to 80 % Tolerance, Supercap FR 5.5V dc, Through Hole

Bulk discount available

Subtotal (1 box of 90 units)*

£416.61

(exc. VAT)

£499.95

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
90 - 90£4.629£416.61
180 +£3.935£354.15

*price indicative

RS Stock No.:
173-1914
Mfr. Part No.:
FR0H105ZF
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Capacitance

1F

Product Type

Supercapacitor

Voltage

5.5V dc

Mount Type

Through Hole

Packaging

Box

Automotive Standard

No

Diameter

21.5mm

Terminal Type

Radial

Lead Pitch

7.62mm

Pin Count

2

Minimum Operating Temperature

-40°C

Equivalent Series Resistance ESR

60Ω

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

Series

Supercap FR

Depth

22mm

Tolerance

-20 to 80 %

Capacitor Family

Electric Double Layer

FR Series Radial Super Capacitors


KEMET FR Series Supercapacitors are designed for high energy storage applications. These supercapacitors offer features like rapid charge/discharge, high cycle count, and open failure mode. The Supercapacitors have an operating temperature of -25 ºC to 70 ºC, with some parts available up to 85 ºC.

Features


Rapid charging;Simple installation;Wide operating temperature range

Applications


Real-Time Clock

Energy Harvesting

Industrial Control

Test Equipment

Aluminium (EDLC) Super Capacitors


Related links