KEMET 0.22 F Supercapacitor -20 to 80 % Tolerance, Supercap FY 5.5V dc, Through Hole

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
173-1862
Mfr. Part No.:
FS0H224ZF
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Capacitance

0.22F

Product Type

Supercapacitor

Voltage

5.5V dc

Mount Type

Through Hole

Packaging

Box

Automotive Standard

No

Diameter

16.5mm

Terminal Type

Radial

Lead Pitch

5.08mm

Pin Count

2

Minimum Operating Temperature

-25°C

Equivalent Series Resistance ESR

25Ω

Maximum Operating Temperature

75°C

Depth

13mm

Height

15mm

Series

Supercap FY

Standards/Approvals

RoHS

Tolerance

-20 to 80 %

Capacitor Family

Electric Double Layer

FS Series Radial Super Capacitors


This series of Supercapacitor are through hole mounting types specially designed for direct mounting to the printed circuit board (PCB). They are designed to prevent liquid leakage for high reliability.

Aluminium (EDLC) Super Capacitors


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy