Vishay 4F Supercapacitor -20 → +80% Tolerance, 196 HVC 4.2V dc, Through Hole

Stock information currently inaccessible
RS Stock No.:
173-1563
Mfr. Part No.:
MAL219691113E3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Capacitance

4F

Voltage

4.2V dc

Mounting Type

Through Hole

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Diameter

7mm

Dimensions

7 (Dia.) x 7.5mm

Lead Pitch

7.5mm

Leakage Current

0.03 mA

Equivalent Series Resistance

22.5 (dc) Ω, 7.5 (ac) Ω

Lifetime

1000h

Series

196 HVC

Tolerance

-20 → +80%

Terminal Type

Radial

Product Diameter

7mm

Capacitor Family

Electric Double Layer

Lead Diameter

0.64mm

Polarised

Polar

Lead Spacing

7.5 mm

COO (Country of Origin):
DE

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy