Vishay 4 F Supercapacitor -20 to 80 % Tolerance, 196 HVC 2.8V dc, Surface
- RS Stock No.:
- 173-1539
- Mfr. Part No.:
- MAL219691152E3
- Brand:
- Vishay
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 50 units)*
£254.50
(exc. VAT)
£305.50
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 50 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 50 - 50 | £5.09 | £254.50 |
| 100 - 200 | £4.581 | £229.05 |
| 250 + | £4.327 | £216.35 |
*price indicative
- RS Stock No.:
- 173-1539
- Mfr. Part No.:
- MAL219691152E3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Supercapacitor | |
| Capacitance | 4F | |
| Voltage | 2.8V dc | |
| Mount Type | Surface | |
| Packaging | ESD Tray | |
| Polarity | Polar | |
| Automotive Standard | No | |
| Diameter | 7.5mm | |
| Lead Diameter | 0.8mm | |
| Terminal Type | Flat | |
| Leakage Current | 0.03mA | |
| Equivalent Series Resistance ESR | 15Ω | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Lifetime | 1000 h | |
| Standards/Approvals | RoHS | |
| Series | 196 HVC | |
| Depth | 7mm | |
| Height | 2.5mm | |
| Tolerance | -20 to 80 % | |
| Capacitor Family | Electric Double Layer | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Supercapacitor | ||
Capacitance 4F | ||
Voltage 2.8V dc | ||
Mount Type Surface | ||
Packaging ESD Tray | ||
Polarity Polar | ||
Automotive Standard No | ||
Diameter 7.5mm | ||
Lead Diameter 0.8mm | ||
Terminal Type Flat | ||
Leakage Current 0.03mA | ||
Equivalent Series Resistance ESR 15Ω | ||
Pin Count 2 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Lifetime 1000 h | ||
Standards/Approvals RoHS | ||
Series 196 HVC | ||
Depth 7mm | ||
Height 2.5mm | ||
Tolerance -20 to 80 % | ||
Capacitor Family Electric Double Layer | ||
- COO (Country of Origin):
- DE
196 HVC Series
Low 2.5 mm profiles
High energy density of 13 Ws/g
Available with up to six cells
Capacitance values to 90 F
Offered in stacked through-hole, surface-mount flat, and lay flat configurations featuring pins, tabs, and connectors
Wide voltage range from 1.4 V up to 8.4 V
Useful life of 1000 hours at +85 °C
Energy harvesting and power line backup applications in embedded computers, servers, data storage systems, professional remote controls, real-time clocks, emergency lighting, gaming and vending machines, and network equipment
Related links
- Vishay 4 F Supercapacitor -20 to 80 % Tolerance Surface Mount
- Vishay 4 F Supercapacitor -20 to 80 % Tolerance Surface Mount
- Vishay 4 F Supercapacitor -20/80 % Tolerance Through Hole
- Vishay 15 F Supercapacitor -20 to 80 % Tolerance Through Hole
- Vishay 90 F Supercapacitor -20 to 80 % Tolerance Through Hole
- Vishay 90 F Supercapacitor -20 to 80 % Tolerance Through Hole
- Vishay 90 F Supercapacitor, 196 HVC
- Nichicon 4 F Supercapacitor ±20 % Tolerance Through Hole
