KEMET 1 F Supercapacitor -20 to 80 % Tolerance, Supercap FT 5.5V dc, Through Hole
- RS Stock No.:
- 172-6763
- Mfr. Part No.:
- FT0H105ZF
- Brand:
- KEMET
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 90 units)*
£231.93
(exc. VAT)
£278.28
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 90 unit(s) shipping from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 90 - 90 | £2.577 | £231.93 |
| 180 - 180 | £2.191 | £197.19 |
| 270 - 450 | £1.933 | £173.97 |
| 540 - 990 | £1.675 | £150.75 |
| 1080 + | £1.626 | £146.34 |
*price indicative
- RS Stock No.:
- 172-6763
- Mfr. Part No.:
- FT0H105ZF
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Capacitance | 1F | |
| Product Type | Supercapacitor | |
| Voltage | 5.5V dc | |
| Mount Type | Through Hole | |
| Packaging | Box | |
| Diameter | 21.5mm | |
| Automotive Standard | No | |
| Terminal Type | Radial | |
| Lead Pitch | 7.62mm | |
| Pin Count | 2 | |
| Equivalent Series Resistance ESR | 3.5Ω | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | Supercap FT | |
| Standards/Approvals | RoHS | |
| Depth | 13mm | |
| Tolerance | -20 to 80 % | |
| Capacitor Family | Electric Double Layer | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Capacitance 1F | ||
Product Type Supercapacitor | ||
Voltage 5.5V dc | ||
Mount Type Through Hole | ||
Packaging Box | ||
Diameter 21.5mm | ||
Automotive Standard No | ||
Terminal Type Radial | ||
Lead Pitch 7.62mm | ||
Pin Count 2 | ||
Equivalent Series Resistance ESR 3.5Ω | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series Supercap FT | ||
Standards/Approvals RoHS | ||
Depth 13mm | ||
Tolerance -20 to 80 % | ||
Capacitor Family Electric Double Layer | ||
- COO (Country of Origin):
- TH
FT Series Radial Super Capacitors
KEMET FT series supercapacitors are ideal for high energy storage applications. These supercapacitors can be used like a secondary battery when applied in a DC circuit.This series of Supercapacitor are through hole mounting types specially designed for direct mounting to the printed circuit board (PCB). They are designed to prevent liquid leakage for high reliability.
Ideal for usage in low voltage DC hold up applications like embedded microprocessor systems that have flash memory.
Features
Wide range of temperature from −40°C to +85°C
Maintenance free
Highly reliable against liquid leakage
Maximum operating voltage: 5.5 V dc
Aluminium (EDLC) Super Capacitors
Related links
- KEMET 1 F Supercapacitor -20 to 80 % Tolerance Through Hole
- KEMET 0.1 F Supercapacitor -20 to 80 % Tolerance Through Hole
- KEMET 0.1 F Supercapacitor -20 to 80 % Tolerance Through Hole
- KEMET 0.47 F Supercapacitor -20 to 80 % Tolerance Through Hole
- KEMET 0.47 F Supercapacitor -20 to 80 % Tolerance Through Hole
- KEMET 1 F Supercapacitor -20 to 80 % Tolerance Through Hole
- KEMET 1 F Supercapacitor -20 to 80 % Tolerance Through Hole
- KEMET 1 F Supercapacitor -20 to 80 % Tolerance Through Hole
