KEMET 0.47 F Supercapacitor -20 to 80 % Tolerance, Supercap FT 5.5V dc, Through Hole
- RS Stock No.:
- 172-6753
- Mfr. Part No.:
- FT0H474ZF
- Brand:
- KEMET
Subtotal (1 box of 400 units)*
£875.60
(exc. VAT)
£1,050.80
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 400 unit(s) shipping from 08 June 2026
- Plus 400 unit(s) shipping from 12 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 400 + | £2.189 | £875.60 |
*price indicative
- RS Stock No.:
- 172-6753
- Mfr. Part No.:
- FT0H474ZF
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Product Type | Supercapacitor | |
| Capacitance | 0.47F | |
| Voltage | 5.5V dc | |
| Mount Type | Through Hole | |
| Packaging | Bulk | |
| Polarity | Negative | |
| Lead Diameter | 2mm | |
| Automotive Standard | No | |
| Diameter | 16.5mm | |
| Lead Pitch | 5.08mm | |
| Terminal Type | Radial | |
| Pin Count | 2 | |
| Equivalent Series Resistance ESR | 6.5Ω | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Depth | 13mm | |
| Series | Supercap FT | |
| Standards/Approvals | RoHS | |
| Tolerance | -20 to 80 % | |
| Capacitor Family | Electric Double Layer | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Product Type Supercapacitor | ||
Capacitance 0.47F | ||
Voltage 5.5V dc | ||
Mount Type Through Hole | ||
Packaging Bulk | ||
Polarity Negative | ||
Lead Diameter 2mm | ||
Automotive Standard No | ||
Diameter 16.5mm | ||
Lead Pitch 5.08mm | ||
Terminal Type Radial | ||
Pin Count 2 | ||
Equivalent Series Resistance ESR 6.5Ω | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Depth 13mm | ||
Series Supercap FT | ||
Standards/Approvals RoHS | ||
Tolerance -20 to 80 % | ||
Capacitor Family Electric Double Layer | ||
FT Series Radial Super Capacitors
KEMET FT series supercapacitors are ideal for high energy storage applications. These supercapacitors can be used like a secondary battery when applied in a DC circuit.This series of Supercapacitor are through hole mounting types specially designed for direct mounting to the printed circuit board (PCB). They are designed to prevent liquid leakage for high reliability.
Ideal for usage in low voltage DC hold up applications like embedded microprocessor systems that have flash memory.
Features
Wide range of temperature from −40°C to +85°C
Maintenance free
Highly reliable against liquid leakage
Maximum operating voltage: 5.5 V dc
Aluminium (EDLC) Super Capacitors
Related links
- KEMET 0.47 F Supercapacitor -20 to 80 % Tolerance Through Hole
- KEMET 1 F Supercapacitor -20 to 80 % Tolerance Through Hole
- KEMET 0.1 F Supercapacitor -20 to 80 % Tolerance Through Hole
- KEMET 0.47 F Supercapacitor -20 to 80 % Tolerance Through Hole
- KEMET 0.47 F Supercapacitor -20 to 80 % Tolerance Through Hole
- KEMET 0.47 F Supercapacitor -20 to 80 % Tolerance Surface
- KEMET 0.47 F Supercapacitor -20 to 80 % Tolerance Through Hole
- KEMET 0.47 F Supercapacitor -20 to 80 % Tolerance Surface
