KEMET 0.1 F Supercapacitor -20 to 80 % Tolerance, Supercap FT 5.5V dc, Through Hole

Subtotal (1 box of 1000 units)*

£1,089.00

(exc. VAT)

£1,307.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
1000 +£1.089£1,089.00

*price indicative

RS Stock No.:
172-6708
Mfr. Part No.:
FTW0H104ZF
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Capacitance

0.1F

Product Type

Supercapacitor

Voltage

5.5V dc

Mount Type

Through Hole

Packaging

Box

Automotive Standard

No

Diameter

11.5mm

Terminal Type

Radial

Lead Pitch

5.08mm

Pin Count

2

Minimum Operating Temperature

-40°C

Equivalent Series Resistance ESR

16Ω

Maximum Operating Temperature

85°C

Series

Supercap FT

Standards/Approvals

RoHS

Depth

8.5mm

Tolerance

-20 to 80 %

Capacitor Family

Electric Double Layer

COO (Country of Origin):
TH

FT Series Radial Super Capacitors


KEMET FT series supercapacitors are ideal for high energy storage applications. These supercapacitors can be used like a secondary battery when applied in a DC circuit.This series of Supercapacitor are through hole mounting types specially designed for direct mounting to the printed circuit board (PCB). They are designed to prevent liquid leakage for high reliability.

Ideal for usage in low voltage DC hold up applications like embedded microprocessor systems that have flash memory.

Features


Wide range of temperature from −40°C to +85°C

Maintenance free

Highly reliable against liquid leakage

Maximum operating voltage: 5.5 V dc

Aluminium (EDLC) Super Capacitors


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy