KEMET 0.1F Supercapacitor -20 → +80% Tolerance, Supercap FY 5.5V dc, Through Hole
- RS Stock No.:
- 172-6691
- Mfr. Part No.:
- FYD0H104ZF
- Brand:
- KEMET
Subtotal (1 box of 800 units)*
£607.20
(exc. VAT)
£728.80
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 15 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
---|---|---|
800 + | £0.759 | £607.20 |
*price indicative
- RS Stock No.:
- 172-6691
- Mfr. Part No.:
- FYD0H104ZF
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | KEMET | |
Capacitance | 0.1F | |
Voltage | 5.5V dc | |
Mounting Type | Through Hole | |
Minimum Operating Temperature | -25°C | |
Maximum Operating Temperature | +70°C | |
Diameter | 13mm | |
Height | 8.5mm | |
Dimensions | 13 (Dia.) x 8.5mm | |
Lead Pitch | 5.08mm | |
Equivalent Series Resistance | 100Ω | |
Series | Supercap FY | |
Tolerance | -20 → +80% | |
Depth | 8.5mm | |
Terminal Type | Radial | |
Lead Spacing | 5.08 mm | |
Product Diameter | 13mm | |
Capacitor Family | Electric Double Layer | |
Package/Case | Radial | |
Select all | ||
---|---|---|
Brand KEMET | ||
Capacitance 0.1F | ||
Voltage 5.5V dc | ||
Mounting Type Through Hole | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +70°C | ||
Diameter 13mm | ||
Height 8.5mm | ||
Dimensions 13 (Dia.) x 8.5mm | ||
Lead Pitch 5.08mm | ||
Equivalent Series Resistance 100Ω | ||
Series Supercap FY | ||
Tolerance -20 → +80% | ||
Depth 8.5mm | ||
Terminal Type Radial | ||
Lead Spacing 5.08 mm | ||
Product Diameter 13mm | ||
Capacitor Family Electric Double Layer | ||
Package/Case Radial | ||
FY Series Radial Super Capacitors
KEMET FY Series Supercapacitors are through hole mounting types specially designed for direct mounting to the printed circuit board (PCB). They are designed to prevent liquid leakage for high reliability.
FY Series Supercapacitors, or EDLCs, are intended for high energy storage applications
FY Series Supercapacitors, or EDLCs, are intended for high energy storage applications
Features
Maintenance free
Wide range of temperature from -25°C to +70°C
Rapid charging and discharging within seconds
Open failure mode
- No short circuit.
Highly reliable against liquid leakage
Wide range of temperature from -25°C to +70°C
Rapid charging and discharging within seconds
Open failure mode
- No short circuit.
Highly reliable against liquid leakage
Applications
Real-time clock
Energy Harvesting
Test Equipment
Industrial control
Energy Harvesting
Test Equipment
Industrial control
Aluminium (EDLC) Super Capacitors
Related links
- KEMET 0.1F Supercapacitor -20 → +80% Tolerance Through Hole
- KEMET 0.22F Supercapacitor -20 → +80% Tolerance Through Hole
- KEMET 47mF Supercapacitor -20 → +80% Tolerance Through Hole
- KEMET 1F Supercapacitor -20 → +80% Tolerance Through Hole
- KEMET 10mF Supercapacitor -20 → +80% Tolerance Through Hole
- KEMET 0.1F Supercapacitor -20 → +80% Tolerance Through Hole
- KEMET 0.1F Supercapacitor -20 → +80% Tolerance Through Hole
- KEMET 0.1F Supercapacitor -20 → +80% Tolerance Through Hole