Panasonic 100F Supercapacitor ±20% Tolerance, HL 2.7V dc, Through Hole
- RS Stock No.:
- 172-4202
- Mfr. Part No.:
- EECHL0E107
- Brand:
- Panasonic
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 172-4202
- Mfr. Part No.:
- EECHL0E107
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Panasonic | |
Capacitance | 100F | |
Voltage | 2.7V dc | |
Mounting Type | Through Hole | |
Minimum Operating Temperature | -40°C | |
Maximum Operating Temperature | +65°C | |
Diameter | 18mm | |
Height | 6mm | |
Dimensions | 18 (Dia.) x 70mm | |
Lead Pitch | 7.5mm | |
Leakage Current | 15 (Discharge Current) A | |
Lifetime | 2000h | |
Series | HL | |
Tolerance | ±20% | |
Dielectric Material Family | Electrical Double Layer | |
Lead Spacing | 7.5 mm | |
Product Diameter | 18mm | |
Polarised | Polar | |
Depth | 70mm | |
Terminal Type | Radial | |
Lead Diameter | 0.8mm | |
Capacitor Family | Electric Double Layer | |
Select all | ||
---|---|---|
Brand Panasonic | ||
Capacitance 100F | ||
Voltage 2.7V dc | ||
Mounting Type Through Hole | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +65°C | ||
Diameter 18mm | ||
Height 6mm | ||
Dimensions 18 (Dia.) x 70mm | ||
Lead Pitch 7.5mm | ||
Leakage Current 15 (Discharge Current) A | ||
Lifetime 2000h | ||
Series HL | ||
Tolerance ±20% | ||
Dielectric Material Family Electrical Double Layer | ||
Lead Spacing 7.5 mm | ||
Product Diameter 18mm | ||
Polarised Polar | ||
Depth 70mm | ||
Terminal Type Radial | ||
Lead Diameter 0.8mm | ||
Capacitor Family Electric Double Layer | ||
- COO (Country of Origin):
- JP
Panasonic HL Series Electric Double Layer (EDLC) Capacitors
Panasonic HL series electric double layer gold capacitors with a radial lead type, these supercapacitors have a low resistance and low temperature guaranteed at 65°C 2000 h. 2.7 V dc.
Applications
Driver assists of motor, actuator
Back up power supply of server, storage
Auxiliary power supply of solar power
Back up power supply of server, storage
Auxiliary power supply of solar power
Radial