KEMET 0.22 F Supercapacitor -20 to 80 % Tolerance, Supercap FC 5.5V dc, Surface

Subtotal (1 reel of 500 units)*

£633.50

(exc. VAT)

£760.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
500 +£1.267£633.50

*price indicative

RS Stock No.:
169-6645
Mfr. Part No.:
FC0H224ZFTBR24
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Product Type

Supercapacitor

Capacitance

0.22F

Voltage

5.5V dc

Mount Type

Surface

Packaging

Tape & Reel

Automotive Standard

No

Diameter

10.5mm

Terminal Type

Surface Mount

Lead Pitch

5mm

Minimum Operating Temperature

-25°C

Pin Count

2

Equivalent Series Resistance ESR

25Ω

Maximum Operating Temperature

70°C

Standards/Approvals

RoHS

Series

Supercap FC

Depth

8.5mm

Tolerance

-20 to 80 %

Capacitor Family

Electric Double Layer

FC Series SMT Super Capacitors


KEMET FC Supercapacitors are surface mount capacitors for use with high energy applications. These supercapacitors are designed especially for reflow soldering, allowing them to be attached to the printed circuit board directly.

Features


Wide range of temperature from −25°C to +70°C

Surface mount without holder

Operational Voltage: 3.5 to 5.5 V dc

Highly reliable against liquid leakage

Maintenance free

Applications


Low voltage DC hold-up applications

Embedded microprocessor systems with flash memory.

Supercapacitors can be used like a secondary battery when applied in a DC circuit

Aluminium (EDLC) Super Capacitors


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy