Panasonic 0.22F Supercapacitor -20 → +80% Tolerance, SE 5.5V dc, Through Hole
- RS Stock No.:
- 166-8038
- Mfr. Part No.:
- EECSE0H224
- Brand:
- Panasonic
Subtotal (1 box of 1000 units)*
£950.00
(exc. VAT)
£1,140.00
(inc. VAT)
Stock information currently inaccessible
Units | Per unit | Per Box* |
---|---|---|
1000 + | £0.95 | £950.00 |
*price indicative
- RS Stock No.:
- 166-8038
- Mfr. Part No.:
- EECSE0H224
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Panasonic | |
Capacitance | 0.22F | |
Voltage | 5.5V dc | |
Mounting Type | Through Hole | |
Minimum Operating Temperature | -25°C | |
Maximum Operating Temperature | +70°C | |
Diameter | 10.5mm | |
Height | 5.4mm | |
Dimensions | 10.5 (Dia.) x 5.4mm | |
Lead Pitch | 5mm | |
Lifetime | 1000h | |
Series | SE | |
Tolerance | -20 → +80% | |
Lead Diameter | 0.55mm | |
Lead Spacing | 5 mm | |
Capacitor Family | Electric Double Layer | |
Product Diameter | 10.5mm | |
Terminal Type | Through Hole | |
Select all | ||
---|---|---|
Brand Panasonic | ||
Capacitance 0.22F | ||
Voltage 5.5V dc | ||
Mounting Type Through Hole | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +70°C | ||
Diameter 10.5mm | ||
Height 5.4mm | ||
Dimensions 10.5 (Dia.) x 5.4mm | ||
Lead Pitch 5mm | ||
Lifetime 1000h | ||
Series SE | ||
Tolerance -20 → +80% | ||
Lead Diameter 0.55mm | ||
Lead Spacing 5 mm | ||
Capacitor Family Electric Double Layer | ||
Product Diameter 10.5mm | ||
Terminal Type Through Hole | ||
- COO (Country of Origin):
- JP
SE Series
Panasonic EDLC SE series super capacitors are a stacked coin type, Automatic insertion available.RoHS directive compliant
Applications
Memory back up for video and audio equipment
Cameras
Telephones
Printers
Data terminals
Intelligent Remote controls
Cameras
Telephones
Printers
Data terminals
Intelligent Remote controls
Note
An arrow symbol on the capacitor case points to the negative lead.