Panasonic 2.5F Supercapacitor -20 → +20% Tolerance, HL 2.7V dc, Through Hole
- RS Stock No.:
- 144-4503
- Mfr. Part No.:
- EECHL0E255
- Brand:
- Panasonic
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 144-4503
- Mfr. Part No.:
- EECHL0E255
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Capacitance | 2.5F | |
| Voltage | 2.7V dc | |
| Mounting Type | Through Hole | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +70°C | |
| Diameter | 8mm | |
| Height | 22mm | |
| Dimensions | 8 (Dia.) x 22mm | |
| Lead Pitch | 3.5mm | |
| Equivalent Series Resistance | 0.07Ω | |
| Lifetime | 1000h | |
| Series | HL | |
| Tolerance | -20 → +20% | |
| Terminal Type | Radial | |
| Dielectric Material Family | Electrical Double Layer | |
| Capacitor Family | Electric Double Layer | |
| Polarised | Polar | |
| Product Diameter | 8mm | |
| Lead Spacing | 3.5 mm | |
| Lead Diameter | 0.6mm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Capacitance 2.5F | ||
Voltage 2.7V dc | ||
Mounting Type Through Hole | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +70°C | ||
Diameter 8mm | ||
Height 22mm | ||
Dimensions 8 (Dia.) x 22mm | ||
Lead Pitch 3.5mm | ||
Equivalent Series Resistance 0.07Ω | ||
Lifetime 1000h | ||
Series HL | ||
Tolerance -20 → +20% | ||
Terminal Type Radial | ||
Dielectric Material Family Electrical Double Layer | ||
Capacitor Family Electric Double Layer | ||
Polarised Polar | ||
Product Diameter 8mm | ||
Lead Spacing 3.5 mm | ||
Lead Diameter 0.6mm | ||
- COO (Country of Origin):
- JP
