KEMET 0.1 F Supercapacitor -20 to 80 % Tolerance, Supercap FM 5.5V dc, Through Hole

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 2 units)*

£5.27

(exc. VAT)

£6.324

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 14 unit(s) ready to ship
  • Plus 78 unit(s) shipping from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
2 - 8£2.635£5.27
10 - 18£2.24£4.48
20 - 48£1.975£3.95
50 - 98£1.71£3.42
100 +£1.585£3.17

*price indicative

RS Stock No.:
135-6162
Mfr. Part No.:
FMR0H104ZF
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Capacitance

0.1F

Product Type

Supercapacitor

Voltage

5.5V dc

Mount Type

Through Hole

Automotive Standard

No

Polarity

Polar

Lead Pitch

5mm

Terminal Type

Radial

Minimum Operating Temperature

-40°C

Equivalent Series Resistance ESR

50Ω

Pin Count

2

Maximum Operating Temperature

85°C

Lifetime

1000 h

Depth

11.5mm

Series

Supercap FM

Standards/Approvals

RoHS

Tolerance

-20 to 80 %

Capacitor Family

Electric Double Layer

KEMET FM Series Super Capacitors


KEMET FM series super capacitors are designed for high energy storage applications.supercapacitors can be used like a secondary battery when applied in a DC circuit. These supercapacitors are suited for use in low voltage DC hold-up applications such as

embedded microprocessor systems with flash memory.

Features


Rectangular case

Wide range of temperature from −25°C to +70°C

Maintenance free

Highly reliable against liquid leakage

Leads can be transverse mounted

Aluminium (EDLC) Super Capacitors


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy